CABINET SMALL 8" X 12" X 18.75" - TR-6103
| Digi-Key Part Number | TR-6103-ND |
1 |
324.03000 |
Extended Price
324.03 |
| Manufacturer Part Number | TR-6103 | |||
| Description | CABINET SMALL 8" X 12" X 18.75" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TR-6103 |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Aluminum Box with End Panels |
| Color | Blue/White |
| Special Features | Handle |
| Special Features | Rubber Feet |
| Length | 476.250 mm [Typ] |
| Height | 203.200 mm [Typ] |
| Width | 304.800 mm [Typ] |
| Material Thickness | 1.270 mm [Nom] |
| Weight | 4.3091 kg [Nom] |
| Shape | Rectangular |
| Finish | Textured |
| Fastening Type | Screw |
| Material | Aluminum |
| Mounting Type | Portable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TR 6103 TR6103 |
TR-6103 Specification Sheet
CABINET SMALL 8" X 12" X 18.75" - TR-6103 (TR-6103-ND)
Related parts:CABINET SMALL 8" X 12" X 18.75" - TR-6103
Order 'cabinet small 8" x 12" x 18.75" - TR-6103' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number TR-6103-ND.
CABINET CHAMPION 8" X 12" X 10" - CS-11216-BT
Order 'cabinet champion 8" x 12" x 10" - CS-11216-BT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1212-ND.
CABINET CHAMPION 4" X 12" X 8" - CS-11206-BT
Order 'cabinet champion 4" x 12" x 8" - CS-11206-BT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11206-BT-ND.
CABINET CHAMPION 6" X 12" X 8" - CS-11210-BT
Order 'cabinet champion 6" x 12" x 8" - CS-11210-BT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11210-BT-ND.
CHASSIS ALUM 8 X 12 X 2.5 NAT - AC-1419
Order 'chassis alum 8 x 12 x 2.5 nat - AC-1419' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1003-ND.
CHASSIS ALUM 8 X 12 X 3 NAT - AC-424
Order 'chassis alum 8 x 12 x 3 nat - AC-424' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1029-ND.
CABINET CHAMPION 6" X 12" X 10" - CS-11212-BT
Order 'cabinet champion 6" x 12" x 10" - CS-11212-BT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1210-ND.
CABINET CHAMPION 8" X 9" X 8" - CS-11214-BT
Order 'cabinet champion 8" x 9" x 8" - CS-11214-BT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1211-ND.
CABINET PORTACAB 8" X 6.12" X 8" - WA-1540
Order 'cabinet portacab 8" x 6.12" x 8" - WA-1540' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1315-ND.
CABINET PORTACAB 8" X 10.12" X8" - WA-1542
Order 'cabinet portacab 8" x 10.12" x8" - WA-1542' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1317-ND.
CABINET CHAMPION 8" X 9" X 8" - CS-11214-S
Order 'cabinet champion 8" x 9" x 8" - CS-11214-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11214-S-ND.
CABINET SHADOW 8" X 14.25" X 10" - SB-2140
Order 'cabinet shadow 8" x 14.25" x 10" - SB-2140' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SB-2140-ND.
CHASS BOT PLATE ALUM 8 X 12 NAT - BPA-1519
Order 'chass bot plate alum 8 x 12 nat - BPA-1519' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1038-ND.
CABINET STEEL 12 X 7 X 6 GRAY - CU-1124
Order 'cabinet steel 12 x 7 x 6 gray - CU-1124' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1061-ND.
CABINET STEEL 10 X 8 X 7 GRAY - CU-879
Order 'cabinet steel 10 x 8 x 7 gray - CU-879' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1064-ND.
Send this link via E-Mail
Help With This Screen