RES 9.1K OHM 1/8W 5% 0805 SMD - MCR10EZHJ912 - Resistors
| Digi-Key Part Number | RHM9.1KACT-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | MCR10EZHJ912 | |||
| Description | RES 9.1K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 4860 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MCR10EZHJ912 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 9.10K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR10EZHJ912 MCR10EZHJ912 RHM9 1KACT ND RHM91KACTND RHM9.1KACT |
MCR10EZHJ912 Specification Sheet
RES 9.1K OHM 1/8W 5% 0805 SMD - MCR10EZHJ912 (RHM9.1KACT-ND) - Resistors
Related parts Resistors:RES 9.1K OHM 1/8W 5% 0805 SMD - MCR10EZHJ912
Order 'res 9.1k ohm 1/8w 5% 0805 smd - MCR10EZHJ912' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM9.1KACT-ND.
RES 9.1K OHM 1/8W 5% 0805 SMD - MCR10EZHJ912
Order 'res 9.1k ohm 1/8w 5% 0805 smd - MCR10EZHJ912' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM9.1KADKR-ND.
RES 9.1K OHM 1/8W 5% 0805 SMD - MCR10EZHJ912
Order 'res 9.1k ohm 1/8w 5% 0805 smd - MCR10EZHJ912' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM9.1KATR-ND.
RES 1K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1K 5% G
Order 'res 1k ohm 1/8w 5% 0805 smd - RMCF 1/10 1K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101K5%G-ND.
RES 1K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1K 5% R
Order 'res 1k ohm 1/8w 5% 0805 smd - RMCF 1/10 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101K5%RTR-ND.
RES 1K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1K 5% R
Order 'res 1k ohm 1/8w 5% 0805 smd - RMCF 1/10 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/101K5%RCT-ND.
RES 1K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1K 5% R
Order 'res 1k ohm 1/8w 5% 0805 smd - RMCF 1/10 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/101K5%RDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
Order 'res 0.0 ohm 1/8w 5% 0805 smd - 9C08052A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
Order 'res 0.0 ohm 1/8w 5% 0805 smd - 9C08052A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ADKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARCT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ARTR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
Order 'res 0.0 ohm 1/8w 5% 0805 smd - 9C08052A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ATR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - 9C08052A1000JLHFT
Order 'res 100 ohm 1/8w 5% 0805 smd - 9C08052A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - 9C08052A1000JLHFT
Order 'res 100 ohm 1/8w 5% 0805 smd - 9C08052A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ADKR-ND.
Send this link via E-Mail
Help With This Screen