1.8µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2185KF
1.8UF/250VDC METAL POLY CAP - ECQ-E2185KF - Capacitors
| Digi-Key Part Number | EF2185-ND |
1 10 100 500 1000 5000 10000 25000 |
.96000 .71800 .53820 .38272 .31800 .30600 .29900 .28700 |
Extended Price
0.96 7.18 53.82 191.36 318.00 1530.00 2990.00 7175.00 |
| Manufacturer Part Number | ECQ-E2185KF | |||
| Description | 1.8UF/250VDC METAL POLY CAP | |||
| Quantity Available | 2114 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-E2185KF |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1.8µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.886" (22.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ E2185KF ECQE2185KF EF2185 ND EF2185ND EF2185 |
ECQ-E2185KF Specification Sheet
1.8UF/250VDC METAL POLY CAP - ECQ-E2185KF (EF2185-ND) - Capacitors
Related parts 1.8µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2185KF1.8µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2185KF
Order '1.8uf/250vdc metal poly cap - ECQ-E2185KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF2185-ND.
0.18µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2184KF
Order '.18uf/250vdc metal poly cap - ECQ-E2184KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF2184-ND.
0.18µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1184KZ
Order '.18uf/100vdc metal poly cap - ECQ-E1184KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1184-ND.
1.8µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1185KZ
Order '1.8uf/100vdc metal poly cap - ECQ-E1185KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1185-ND.
10000pF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2103KS
Order '.01ufd/250vdc metal poly cap - ECQ-E2103KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2103-ND.
0.1µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2104KS
Order '.10ufd/250vdc metal poly cap - ECQ-E2104KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2104-ND.
1.0µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2105KS
Order '1.0ufd/250vdc metal poly cap - ECQ-E2105KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2105-ND.
0.012µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2123KS
Order '.012ufd/250vdc metal poly cap - ECQ-E2123KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2123-ND.
0.12µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2124KS
Order '.12ufd/250vdc metal poly cap - ECQ-E2124KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2124-ND.
0.015µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2153KS
Order '.015ufd/250vdc metal poly cap - ECQ-E2153KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2153-ND.
1.5µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2155KS
Order '1.5ufd/250vdc metal poly cap - ECQ-E2155KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2155-ND.
0.018µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2183KS
Order '.018ufd/250vdc metal poly cap - ECQ-E2183KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2183-ND.
0.18µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2184KS
Order '.18ufd/250vdc metal poly cap - ECQ-E2184KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2184-ND.
1.8µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2185KS
Order '1.8ufd/250vdc metal poly cap - ECQ-E2185KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2185-ND.
0.022µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2223KS
Order '.022ufd/250vdc metal poly cap - ECQ-E2223KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2223-ND.
Options for 1.8µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2185KF
Send this link via E-Mail
Help With This Screen
