0.18µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2184KF
.18UF/250VDC METAL POLY CAP - ECQ-E2184KF - Capacitors
| Digi-Key Part Number | EF2184-ND |
1 10 100 500 1000 5000 10000 25000 |
.38000 .28000 .20030 .14418 .11200 .10400 .10000 .09600 |
Extended Price
0.38 2.80 20.03 72.09 112.00 520.00 1000.00 2400.00 |
| Manufacturer Part Number | ECQ-E2184KF | |||
| Description | .18UF/250VDC METAL POLY CAP | |||
| Quantity Available | 35217 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.18µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2184KF
| Technical/Catalog Information | ECQ-E2184KF |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.18µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECQ E2184KF ECQE2184KF EF2184 ND EF2184ND EF2184 |
ECQ-E2184KF Specification Sheet
.18UF/250VDC METAL POLY CAP - ECQ-E2184KF (EF2184-ND) - Capacitors
Related parts 0.18µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2184KF0.18µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2184KF
Order '.18uf/250vdc metal poly cap - ECQ-E2184KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF2184-ND.
1.8µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2185KF
Order '1.8uf/250vdc metal poly cap - ECQ-E2185KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF2185-ND.
0.18µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1184KZ
Order '.18uf/100vdc metal poly cap - ECQ-E1184KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1184-ND.
1.8µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1185KZ
Order '1.8uf/100vdc metal poly cap - ECQ-E1185KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1185-ND.
10000pF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2103KS
Order '.01ufd/250vdc metal poly cap - ECQ-E2103KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2103-ND.
0.1µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2104KS
Order '.10ufd/250vdc metal poly cap - ECQ-E2104KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2104-ND.
1.0µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2105KS
Order '1.0ufd/250vdc metal poly cap - ECQ-E2105KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2105-ND.
0.012µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2123KS
Order '.012ufd/250vdc metal poly cap - ECQ-E2123KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2123-ND.
0.12µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2124KS
Order '.12ufd/250vdc metal poly cap - ECQ-E2124KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2124-ND.
0.015µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2153KS
Order '.015ufd/250vdc metal poly cap - ECQ-E2153KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2153-ND.
1.5µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2155KS
Order '1.5ufd/250vdc metal poly cap - ECQ-E2155KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2155-ND.
0.018µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2183KS
Order '.018ufd/250vdc metal poly cap - ECQ-E2183KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2183-ND.
0.18µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2184KS
Order '.18ufd/250vdc metal poly cap - ECQ-E2184KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2184-ND.
1.8µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2185KS
Order '1.8ufd/250vdc metal poly cap - ECQ-E2185KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2185-ND.
0.022µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2223KS
Order '.022ufd/250vdc metal poly cap - ECQ-E2223KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2223-ND.
Options for 0.18µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2184KF
Send this link via E-Mail
Help With This Screen
