Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABINET TRANSICASE 7.5"X13" X 9" - TC-302-RB

Digi-Key Part Number TC-302-RB-ND
Price Break
1
Unit Price
234.45000
Extended Price
234.45
Manufacturer Part NumberTC-302-RB
DescriptionCABINET TRANSICASE 7.5"X13" X 9"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTC-302-RB
VendorBUD Industries Inc.
CategoryBoxes, Enclosures, Racks
TypeAluminum Box, Hinged Lid
ColorBlue, Royal
Special FeaturesHandle
Length228.600 mm [Typ]
Height190.500 mm [Typ]
Width330.200 mm [Typ]
Material Thickness1.016 mm [Nom]
Weight1.8144 kg [Nom]
ShapeRectangular
FinishTextured
Fastening TypeScrew
MaterialAluminum
Mounting TypePortable
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TC 302 RB
TC302RB

TC-302-RB Specification Sheet

Image of CABINET TRANSICASE 7.5"X13" X 9" - TC-302-RB

CABINET TRANSICASE 7.5"X13" X 9" - TC-302-RB (TC-302-RB-ND)

Related parts:
CABINET TRANSICASE 7.5"X13" X 9" - TC-302-RB
 Order 'cabinet transicase 7.5"x13" x 9" - TC-302-RB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number TC-302-RB-ND.
CABINET TRANSICASE 7.5"X13" X 9" - TC-302-GT
 Order 'cabinet transicase 7.5"x13" x 9" - TC-302-GT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number TC-302-GT-ND.
CABINET TRANSICASE 6"X10.06"X7" - TC-300-RB
 Order 'cabinet transicase 6"x10.06"x7" - TC-300-RB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number TC-300-RB-ND.
CABINET TRANSICASE 6"X11.5X8.25" - TC-301-RB
 Order 'cabinet transicase 6"x11.5x8.25" - TC-301-RB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number TC-301-RB-ND.
CABINET TRANSICASE 7.5"X16.5"X9" - TC-303-RB
 Order 'cabinet transicase 7.5"x16.5"x9" - TC-303-RB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number TC-303-RB-ND.
CABINET TRANSICASE 6"X10.06"X7" - TC-300-GT
 Order 'cabinet transicase 6"x10.06"x7" - TC-300-GT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number TC-300-GT-ND.
CABINET TRANSICASE 6"X11.5X8.25" - TC-301-GT
 Order 'cabinet transicase 6"x11.5x8.25" - TC-301-GT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number TC-301-GT-ND.
CABINET TRANSICASE 7.5"X16.5"X9" - TC-303-GT
 Order 'cabinet transicase 7.5"x16.5"x9" - TC-303-GT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number TC-303-GT-ND.
CABINET ALUMINM UTILITY 5"X6"X4" - AU-1029-MG
 Order 'cabinet aluminm utility 5"x6"x4" - AU-1029-MG' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number AU-1029-MG-ND.
CABINET SHADOW 6" X 15.5" X 9" - SB-2143
 Order 'cabinet shadow 6" x 15.5" x 9" - SB-2143' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SB-2143-ND.
BOX ALUMINUM 3 X 7 X 5 (HWD) - UNC 3-7-5
 Order 'box aluminum 3 x 7 x 5 (hwd) - UNC 3-7-5' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L158-ND.
CABINET ALUMINUM 3.5 X 12 X 9 - UPS 350-12-9
 Order 'cabinet aluminum 3.5 x 12 x 9 - UPS 350-12-9' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L182-ND.
CABINET ALUMINUM 3.5 X 17 X 9 - UPS 350-17-9
 Order 'cabinet aluminum 3.5 x 17 x 9 - UPS 350-17-9' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L183-ND.
CABINET ALUMINUM 5.25 X 17 X 9 - UPS 525-17-9
 Order 'cabinet aluminum 5.25 x 17 x 9 - UPS 525-17-9' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L186-ND.
CABINET ALUMINUM 7 X 17 X 12 - UPS 7-17-12
 Order 'cabinet aluminum 7 x 17 x 12 - UPS 7-17-12' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L188-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABINET TRANSICASE 7.5"X13" X 9" - TC-302-GT Next: CABINET TRANSICASE 7.5"X16.5"X9" - TC-303-GT