Keywords:





887 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8870

RES 887 OHM 1/10W 1% 0603 SMD - MCR03EZPFX8870 - Resistors

Digi-Key Part Number RHM887HCT-ND
Price Break
10
50
200
1000
Unit Price
.07700
.04160
.02385
.01627
Extended Price
0.77
2.08
4.77
16.27
Manufacturer Part NumberMCR03EZPFX8870
DescriptionRES 887 OHM 1/10W 1% 0603 SMD
Quantity Available 13409
All prices are in USD

Purchase 887 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8870
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 887 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8870
Technical/Catalog InformationMCR03EZPFX8870
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms887
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR03EZPFX8870
MCR03EZPFX8870
RHM887HCT ND
RHM887HCTND
RHM887HCT

MCR03EZPFX8870 Specification Sheet

Image of RES 887 OHM 1/10W 1% 0603 SMD - MCR03EZPFX8870

RES 887 OHM 1/10W 1% 0603 SMD - MCR03EZPFX8870 (RHM887HCT-ND) - Resistors

Related parts 887 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8870
887 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8870
 Order 'res 887 ohm 1/10w 1% 0603 smd - MCR03EZPFX8870' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM887HCT-ND.
887 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8870
 Order 'res 887 ohm 1/10w 1% 0603 smd - MCR03EZPFX8870' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM887HDKR-ND.
887 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX8870
 Order 'res 887 ohm 1/10w 1% 0603 smd - MCR03EZPFX8870' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM887HTR-ND.
88.7 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX88R7
 Order 'res 88.7 ohm 1/10w 1% 0603 smd - MCR03EZPFX88R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM88.7HCT-ND.
88.7 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX88R7
 Order 'res 88.7 ohm 1/10w 1% 0603 smd - MCR03EZPFX88R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM88.7HDKR-ND.
88.7 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX88R7
 Order 'res 88.7 ohm 1/10w 1% 0603 smd - MCR03EZPFX88R7' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM88.7HTR-ND.
887K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8873
 Order 'res 887k ohm 1/10w 1% 0603 smd - MCR03EZPFX8873' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM887KHCT-ND.
88.7K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8872
 Order 'res 88.7k ohm 1/10w 1% 0603 smd - MCR03EZPFX8872' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM88.7KHCT-ND.
8.87K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8871
 Order 'res 8.87k ohm 1/10w 1% 0603 smd - MCR03EZPFX8871' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM8.87KHCT-ND.
88.7K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8872
 Order 'res 88.7k ohm 1/10w 1% 0603 smd - MCR03EZPFX8872' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM88.7KHDKR-ND.
887K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8873
 Order 'res 887k ohm 1/10w 1% 0603 smd - MCR03EZPFX8873' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM887KHDKR-ND.
8.87K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8871
 Order 'res 8.87k ohm 1/10w 1% 0603 smd - MCR03EZPFX8871' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM8.87KHDKR-ND.
887K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX8873
 Order 'res 887k ohm 1/10w 1% 0603 smd - MCR03EZPFX8873' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM887KHTR-ND.
8.87K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX8871
 Order 'res 8.87k ohm 1/10w 1% 0603 smd - MCR03EZPFX8871' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM8.87KHTR-ND.
88.7K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX8872
 Order 'res 88.7k ohm 1/10w 1% 0603 smd - MCR03EZPFX8872' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM88.7KHTR-ND.

Options for 887 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8870
Send this link via E-Mail
Help With This Screen

RES 887 OHM 1/10W 1% 0603 SMD - MCR03EZPFX8870
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 887 OHM 1/10W 1% 0603 SMD - ERJ-3EKF8870V Next: RES 887 OHM 1/10W 1% 0603 SMD - MCR03EZPFX8870
RES 887 OHM 1/10W 1% 0603 SMD - MCR03EZPFX8870