3.9UF/100VDC METAL POLY CAP - ECQ-E1395KF
| Digi-Key Part Number | EF1395-ND |
1 10 100 500 1000 5000 10000 25000 |
2.24000 1.69900 1.28200 .96150 .83330 .80766 .78843 .76920 |
Extended Price
2.24 16.99 128.20 480.75 833.30 4038.30 7884.30 19230.00 |
| Manufacturer Part Number | ECQ-E1395KF | |||
| Description | 3.9UF/100VDC METAL POLY CAP | |||
| Quantity Available | 629 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-E1395KF |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 3.900 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 100.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 22.500 mm [Typ] |
| Lead Length | 20.000 mm [Typ] |
| Length | 26.000 mm [Typ] |
| Height | 16.400 mm [Max] |
| Thickness | 7.0000 mm [Max] |
| Packaging | Bulk |
| d. | 0.800 mm [Typ] |
| F | 22.500 mm [Typ] |
| G | 1.000 mm [Max] |
| H | 16.400 mm [Max] |
| L | 26.000 mm [Max] |
| T | 7.000 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ E1395KF ECQE1395KF EF1395 ND EF1395ND EF1395 |
ECQ-E1395KF Specification Sheet
3.9UF/100VDC METAL POLY CAP - ECQ-E1395KF (EF1395-ND)
Related parts:3.9UF/100VDC METAL POLY CAP - ECQ-E1395KF
Order '3.9uf/100vdc metal poly cap - ECQ-E1395KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF1395-ND.
.10UF/100VDC METAL POLY CAP - ECQ-E1104KZ
Order '.10uf/100vdc metal poly cap - ECQ-E1104KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1104-ND.
1.0UF/100VDC METAL POLY CAP - ECQ-E1105KZ
Order '1.0uf/100vdc metal poly cap - ECQ-E1105KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1105-ND.
10UF/100VDC METAL POLY CAP - ECQ-E1106KZ
Order '10uf/100vdc metal poly cap - ECQ-E1106KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1106-ND.
.12UF/100VDC METAL POLY CAP - ECQ-E1124KZ
Order '.12uf/100vdc metal poly cap - ECQ-E1124KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1124-ND.
1.2UF/100VDC METAL POLY CAP - ECQ-E1125KZ
Order '1.2uf/100vdc metal poly cap - ECQ-E1125KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1125-ND.
.15UF/100VDC METAL POLY CAP - ECQ-E1154KZ
Order '.15uf/100vdc metal poly cap - ECQ-E1154KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1154-ND.
1.5UF/100VDC METAL POLY CAP - ECQ-E1155KZ
Order '1.5uf/100vdc metal poly cap - ECQ-E1155KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1155-ND.
.18UF/100VDC METAL POLY CAP - ECQ-E1184KZ
Order '.18uf/100vdc metal poly cap - ECQ-E1184KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1184-ND.
1.8UF/100VDC METAL POLY CAP - ECQ-E1185KZ
Order '1.8uf/100vdc metal poly cap - ECQ-E1185KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1185-ND.
.22UF/100VDC METAL POLY CAP - ECQ-E1224KZ
Order '.22uf/100vdc metal poly cap - ECQ-E1224KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1224-ND.
2.2UF/100VDC METAL POLY CAP - ECQ-E1225KZ
Order '2.2uf/100vdc metal poly cap - ECQ-E1225KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1225-ND.
.27UF/100VDC METAL POLY CAP - ECQ-E1274KZ
Order '.27uf/100vdc metal poly cap - ECQ-E1274KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1274-ND.
2.7UF/100VDC METAL POLY CAP - ECQ-E1275KZ
Order '2.7uf/100vdc metal poly cap - ECQ-E1275KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1275-ND.
.33UF/100VDC METAL POLY CAP - ECQ-E1334KZ
Order '.33uf/100vdc metal poly cap - ECQ-E1334KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1334-ND.
Send this link via E-Mail
Help With This Screen