Keywords:





CABINET TRANSICASE 7.5"X13" X 9" - TC-302-GT - Boxes, Enclosures, Racks

Metal, Aluminum Separate Panel or Cover Thickness, Handle Box Boxes, Enclosures, Rack Bud Industries Cabinet TC-302-GT

Digi-Key Part Number TC-302-GT-ND
Price Break
1
Unit Price
234.45000
Extended Price
234.45
Manufacturer Part NumberTC-302-GT
DescriptionCABINET TRANSICASE 7.5"X13" X 9"
Quantity Available Non-Stock
All prices are in USD

Purchase Metal, Aluminum Separate Panel or Cover Thickness, Handle Box Boxes, Enclosures, Rack Bud Industries Cabinet TC-302-GT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal, Aluminum Separate Panel or Cover Thickness, Handle Box Boxes, Enclosures, Rack Bud Industries Cabinet TC-302-GT
Technical/Catalog InformationTC-302-GT
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignHinged Lid
FeaturesSeparate Panel or Cover Thickness, Handle
MaterialMetal, Aluminum
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension9" L x 13" W x 7.5" H (228.6mm x 330.2mm x 190.5mm)
Thickness0.040" (1.02mm)
Weight4.000 lbs (1.81kg)
Container TypeCabinet
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TC 302 GT
TC302GT

TC-302-GT Specification Sheet

Image of CABINET TRANSICASE 7.5"X13" X 9" - TC-302-GT

CABINET TRANSICASE 7.5"X13" X 9" - TC-302-GT (TC-302-GT-ND) - Boxes, Enclosures, Racks

Related parts Metal, Aluminum Separate Panel or Cover Thickness, Handle Box Boxes, Enclosures, Rack Bud Industries Cabinet TC-302-GT
CABINET TRANSICASE 7.5"X13" X 9" - TC-302-GT
 Order 'cabinet transicase 7.5"x13" x 9" - TC-302-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number TC-302-GT-ND.
CABINET TRANSICASE 7.5"X13" X 9" - TC-302-RB
 Order 'cabinet transicase 7.5"x13" x 9" - TC-302-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number TC-302-RB-ND.
CABINET TRANSICASE 7.5"X16.5"X9" - TC-303-GT
 Order 'cabinet transicase 7.5"x16.5"x9" - TC-303-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number TC-303-GT-ND.
CABINET TRANSICASE 7.5"X16.5"X9" - TC-303-RB
 Order 'cabinet transicase 7.5"x16.5"x9" - TC-303-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number TC-303-RB-ND.
CABINET TRANSICASE 6"X10.06"X7" - TC-300-GT
 Order 'cabinet transicase 6"x10.06"x7" - TC-300-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number TC-300-GT-ND.
CABINET TRANSICASE 6"X11.5X8.25" - TC-301-GT
 Order 'cabinet transicase 6"x11.5x8.25" - TC-301-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number TC-301-GT-ND.
CABINET SHADOW 7.5" X 13.25" X9" - SB-2141
 Order 'cabinet shadow 7.5" x 13.25" x9" - SB-2141' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SB-2141-ND.
CABINET TRANSICASE 6"X10.06"X7" - TC-300-RB
 Order 'cabinet transicase 6"x10.06"x7" - TC-300-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number TC-300-RB-ND.
CABINET TRANSICASE 6"X11.5X8.25" - TC-301-RB
 Order 'cabinet transicase 6"x11.5x8.25" - TC-301-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number TC-301-RB-ND.
RACK CABINET 29.62 X 24.06 X 22" - 60-2300-GT
 Order 'rack cabinet 29.62 x 24.06 x 22" - 60-2300-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2300-GT-ND.
RACK CABINET 40.12 X 24.06 X 22" - 60-2301-GT
 Order 'rack cabinet 40.12 x 24.06 x 22" - 60-2301-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2301-GT-ND.
RACK CABINET 50.62 X 24.06 X 22" - 60-2302-GT
 Order 'rack cabinet 50.62 x 24.06 x 22" - 60-2302-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2302-GT-ND.
RACK CABINET 61.12 X 24.06 X 22" - 60-2303-GT
 Order 'rack cabinet 61.12 x 24.06 x 22" - 60-2303-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2303-GT-ND.
RACK CABINET 69.87 X 24.06 X 22" - 60-2304-GT
 Order 'rack cabinet 69.87 x 24.06 x 22" - 60-2304-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2304-GT-ND.
RACK CABINET 78.62 X 24.06 X 22" - 60-2305-GT
 Order 'rack cabinet 78.62 x 24.06 x 22" - 60-2305-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2305-GT-ND.

Options for Metal, Aluminum Separate Panel or Cover Thickness, Handle Box Boxes, Enclosures, Rack Bud Industries Cabinet TC-302-GT
Send this link via E-Mail
Help With This Screen

CABINET TRANSICASE 7.5"X13" X 9" - TC-302-GT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABINET TRANSICASE 6"X11.5X8.25" - TC-301-RB Next: CABINET TRANSICASE 7.5"X13" X 9" - TC-302-RB
CABINET TRANSICASE 7.5"X13" X 9" - TC-302-GT