845 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8450
RES 845 OHM 1/10W 1% 0603 SMD - MCR03EZPFX8450 - Resistors
| Digi-Key Part Number | RHM845HCT-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR03EZPFX8450 | |||
| Description | RES 845 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 16229 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX8450 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 845 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX8450 MCR03EZPFX8450 RHM845HCT ND RHM845HCTND RHM845HCT |
MCR03EZPFX8450 Specification Sheet
RES 845 OHM 1/10W 1% 0603 SMD - MCR03EZPFX8450 (RHM845HCT-ND) - Resistors
Related parts 845 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8450845 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8450
Order 'res 845 ohm 1/10w 1% 0603 smd - MCR03EZPFX8450' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM845HCT-ND.
845 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8450
Order 'res 845 ohm 1/10w 1% 0603 smd - MCR03EZPFX8450' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM845HDKR-ND.
845 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX8450
Order 'res 845 ohm 1/10w 1% 0603 smd - MCR03EZPFX8450' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM845HTR-ND.
84.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX84R5
Order 'res 84.5 ohm 1/10w 1% 0603 smd - MCR03EZPFX84R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM84.5HCT-ND.
84.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX84R5
Order 'res 84.5 ohm 1/10w 1% 0603 smd - MCR03EZPFX84R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM84.5HDKR-ND.
84.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX84R5
Order 'res 84.5 ohm 1/10w 1% 0603 smd - MCR03EZPFX84R5' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM84.5HTR-ND.
8.45K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8451
Order 'res 8.45k ohm 1/10w 1% 0603 smd - MCR03EZPFX8451' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM8.45KHCT-ND.
845K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8453
Order 'res 845k ohm 1/10w 1% 0603 smd - MCR03EZPFX8453' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM845KHCT-ND.
84.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8452
Order 'res 84.5k ohm 1/10w 1% 0603 smd - MCR03EZPFX8452' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM84.5KHCT-ND.
8.45K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8451
Order 'res 8.45k ohm 1/10w 1% 0603 smd - MCR03EZPFX8451' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM8.45KHDKR-ND.
84.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8452
Order 'res 84.5k ohm 1/10w 1% 0603 smd - MCR03EZPFX8452' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM84.5KHDKR-ND.
845K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8453
Order 'res 845k ohm 1/10w 1% 0603 smd - MCR03EZPFX8453' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM845KHDKR-ND.
845K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX8453
Order 'res 845k ohm 1/10w 1% 0603 smd - MCR03EZPFX8453' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM845KHTR-ND.
84.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX8452
Order 'res 84.5k ohm 1/10w 1% 0603 smd - MCR03EZPFX8452' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM84.5KHTR-ND.
8.45K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX8451
Order 'res 8.45k ohm 1/10w 1% 0603 smd - MCR03EZPFX8451' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM8.45KHTR-ND.
Options for 845 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8450
Send this link via E-Mail
Help With This Screen
