.010UF/100VDC METAL POLY CAP - ECQ-E1103KF
| Digi-Key Part Number | EF1103-ND |
1 10 100 500 1000 5000 10000 25000 |
.42000 .31200 .22250 .16020 .12460 .11570 .11125 .10680 |
Extended Price
0.42 3.12 22.25 80.10 124.60 578.50 1112.50 2670.00 |
| Manufacturer Part Number | ECQ-E1103KF | |||
| Description | .010UF/100VDC METAL POLY CAP | |||
| Quantity Available | 2856 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-E1103KF |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Series | ECQ-E(F) |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ E1103KF ECQE1103KF EF1103 ND EF1103ND EF1103 |
ECQ-E1103KF Specification Sheet
.010UF/100VDC METAL POLY CAP - ECQ-E1103KF (EF1103-ND)
Related parts :.010UF/100VDC METAL POLY CAP - ECQ-E1103KF
Order '.010uf/100vdc metal poly cap - ECQ-E1103KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF1103-ND.
.10UF/100VDC METAL POLY CAP - ECQ-E1104KZ
Order '.10uf/100vdc metal poly cap - ECQ-E1104KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1104-ND.
1.0UF/100VDC METAL POLY CAP - ECQ-E1105KZ
Order '1.0uf/100vdc metal poly cap - ECQ-E1105KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1105-ND.
10UF/100VDC METAL POLY CAP - ECQ-E1106KZ
Order '10uf/100vdc metal poly cap - ECQ-E1106KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1106-ND.
.12UF/100VDC METAL POLY CAP - ECQ-E1124KZ
Order '.12uf/100vdc metal poly cap - ECQ-E1124KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1124-ND.
1.2UF/100VDC METAL POLY CAP - ECQ-E1125KZ
Order '1.2uf/100vdc metal poly cap - ECQ-E1125KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1125-ND.
.15UF/100VDC METAL POLY CAP - ECQ-E1154KZ
Order '.15uf/100vdc metal poly cap - ECQ-E1154KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1154-ND.
1.5UF/100VDC METAL POLY CAP - ECQ-E1155KZ
Order '1.5uf/100vdc metal poly cap - ECQ-E1155KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1155-ND.
.18UF/100VDC METAL POLY CAP - ECQ-E1184KZ
Order '.18uf/100vdc metal poly cap - ECQ-E1184KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1184-ND.
1.8UF/100VDC METAL POLY CAP - ECQ-E1185KZ
Order '1.8uf/100vdc metal poly cap - ECQ-E1185KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1185-ND.
.22UF/100VDC METAL POLY CAP - ECQ-E1224KZ
Order '.22uf/100vdc metal poly cap - ECQ-E1224KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1224-ND.
2.2UF/100VDC METAL POLY CAP - ECQ-E1225KZ
Order '2.2uf/100vdc metal poly cap - ECQ-E1225KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1225-ND.
.27UF/100VDC METAL POLY CAP - ECQ-E1274KZ
Order '.27uf/100vdc metal poly cap - ECQ-E1274KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1274-ND.
2.7UF/100VDC METAL POLY CAP - ECQ-E1275KZ
Order '2.7uf/100vdc metal poly cap - ECQ-E1275KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1275-ND.
.33UF/100VDC METAL POLY CAP - ECQ-E1334KZ
Order '.33uf/100vdc metal poly cap - ECQ-E1334KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1334-ND.
Send this link via E-Mail
Help With This Screen