820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8200
RES 820 OHM 1/10W 1% 0603 SMD - MCR03EZPFX8200 - Resistors
| Digi-Key Part Number | RHM820HCT-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR03EZPFX8200 | |||
| Description | RES 820 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 69399 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX8200 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 820 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX8200 MCR03EZPFX8200 RHM820HCT ND RHM820HCTND RHM820HCT |
MCR03EZPFX8200 Specification Sheet
RES 820 OHM 1/10W 1% 0603 SMD - MCR03EZPFX8200 (RHM820HCT-ND) - Resistors
Related parts 820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8200820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8200
Order 'res 820 ohm 1/10w 1% 0603 smd - MCR03EZPFX8200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM820HCT-ND.
820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8200
Order 'res 820 ohm 1/10w 1% 0603 smd - MCR03EZPFX8200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM820HDKR-ND.
820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX8200
Order 'res 820 ohm 1/10w 1% 0603 smd - MCR03EZPFX8200' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM820HTR-ND.
820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ821
Order 'res 820 ohm 1/10w 5% 0603 smd - MCR03EZPJ821' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM820GCT-ND.
820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ821
Order 'res 820 ohm 1/10w 5% 0603 smd - MCR03EZPJ821' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM820GDKR-ND.
820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ821
Order 'res 820 ohm 1/10w 5% 0603 smd - MCR03EZPJ821' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM820GTR-ND.
82.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX82R0
Order 'res 82.0 ohm 1/10w 1% 0603 smd - MCR03EZPFX82R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM82.0HCT-ND.
82.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX82R0
Order 'res 82.0 ohm 1/10w 1% 0603 smd - MCR03EZPFX82R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM82.0HDKR-ND.
82.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX82R0
Order 'res 82.0 ohm 1/10w 1% 0603 smd - MCR03EZPFX82R0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM82.0HTR-ND.
82.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ820
Order 'res 82 ohm 1/10w 5% 0603 smd - MCR03EZPJ820' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM82GCT-ND.
8.20 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ8R2
Order 'res 8.2 ohm 1/10w 5% 0603 smd - MCR03EZPJ8R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM8.2GCT-ND.
8.20 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ8R2
Order 'res 8.2 ohm 1/10w 5% 0603 smd - MCR03EZPJ8R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM8.2GDKR-ND.
82.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ820
Order 'res 82 ohm 1/10w 5% 0603 smd - MCR03EZPJ820' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM82GDKR-ND.
8.20 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ8R2
Order 'res 8.2 ohm 1/10w 5% 0603 smd - MCR03EZPJ8R2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM8.2GTR-ND.
82.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ820
Order 'res 82 ohm 1/10w 5% 0603 smd - MCR03EZPJ820' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM82GTR-ND.
Options for 820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX8200
Send this link via E-Mail
Help With This Screen
