RES 820 OHM 1/4W 5% 1206 SMD - MCR18EZPJ821
| Digi-Key Part Number | RHM820ERDKR-ND |
10 50 200 1000 |
.04000 .02820 .02330 .01929 |
Extended Price
0.40 1.41 4.66 19.29 |
| Manufacturer Part Number | MCR18EZPJ821 | |||
| Description | RES 820 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZPJ821 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 820 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZPJ821 MCR18EZPJ821 RHM820ERDKR ND RHM820ERDKRND RHM820ERDKR |
MCR18EZPJ821 Specification Sheet
RES 820 OHM 1/4W 5% 1206 SMD - MCR18EZPJ821 (RHM820ERDKR-ND)
Related parts:RES 820 OHM 1/4W 5% 1206 SMD - MCR18EZPJ821
Order 'res 820 ohm 1/4w 5% 1206 smd - MCR18EZPJ821' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM820ERCT-ND.
RES 820 OHM 1/4W 5% 1206 SMD - MCR18EZPJ821
Order 'res 820 ohm 1/4w 5% 1206 smd - MCR18EZPJ821' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM820ERDKR-ND.
RES 820 OHM 1/4W 5% 1206 SMD - MCR18EZPJ821
Order 'res 820 ohm 1/4w 5% 1206 smd - MCR18EZPJ821' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM820ERTR-ND.
RES 820 OHM 1/4W 5% 1206 SMD - MCR18EZHJ821
Order 'res 820 ohm 1/4w 5% 1206 smd - MCR18EZHJ821' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM820ECT-ND.
RES 820 OHM 1/4W 5% 1206 SMD - MCR18EZHJ821
Order 'res 820 ohm 1/4w 5% 1206 smd - MCR18EZHJ821' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM820EDKR-ND.
RES 820 OHM 1/4W 5% 1206 SMD - MCR18EZHJ821
Order 'res 820 ohm 1/4w 5% 1206 smd - MCR18EZHJ821' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM820ETR-ND.
RES 820 OHM 1/4W 5% 1206 SMD - KTR18EZPJ821
Order 'res 820 ohm 1/4w 5% 1206 smd - KTR18EZPJ821' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM820PCT-ND.
RES 820 OHM 1/4W 5% 1206 SMD - KTR18EZPJ821
Order 'res 820 ohm 1/4w 5% 1206 smd - KTR18EZPJ821' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM820PDKR-ND.
RES 820 OHM 1/4W 5% 1206 SMD - KTR18EZPJ821
Order 'res 820 ohm 1/4w 5% 1206 smd - KTR18EZPJ821' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM820PTR-ND.
RES 820 OHM 1/4W 5% 1206 SMD - 9C12063A8200JLHFT
Order 'res 820 ohm 1/4w 5% 1206 smd - 9C12063A8200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-820ECT-ND.
RES 820 OHM 1/4W 5% 1206 SMD - 9C12063A8200JLHFT
Order 'res 820 ohm 1/4w 5% 1206 smd - 9C12063A8200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-820EDKR-ND.
RES 820 OHM 1/4W 5% 1206 SMD - RC1206JR-07820RL
Order 'res 820 ohm 1/4w 5% 1206 smd - RC1206JR-07820RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-820ERCT-ND.
RES 820 OHM 1/4W 5% 1206 SMD - RC1206JR-07820RL
Order 'res 820 ohm 1/4w 5% 1206 smd - RC1206JR-07820RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-820ERDKR-ND.
RES 820 OHM 1/4W 5% 1206 SMD - RC1206JR-07820RL
Order 'res 820 ohm 1/4w 5% 1206 smd - RC1206JR-07820RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-820ERTR-ND.
RES 820 OHM 1/4W 5% 1206 SMD - 9C12063A8200JLHFT
Order 'res 820 ohm 1/4w 5% 1206 smd - 9C12063A8200JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-820ETR-ND.
Send this link via E-Mail
Help With This Screen