.33UF/630VDC METAL POLY CAP - ECQ-E6334KZ - Capacitors
| Digi-Key Part Number | E6334-ND |
1 10 100 1000 5000 10000 |
1.40000 1.20000 .94000 .59880 .56417 .51948 |
Extended Price
1.40 12.00 94.00 598.80 2820.85 5194.80 |
| Manufacturer Part Number | ECQ-E6334KZ | |||
| Description | .33UF/630VDC METAL POLY CAP | |||
| Quantity Available | 370 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-E6334KZ |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.330 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 630.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 25.500 mm [Typ] |
| Lead Length | 25.000 mm [Typ] |
| Length | 29.500 mm [Typ] |
| Height | 18.500 mm [Max] |
| Thickness | 11.5000 mm [Max] |
| Packaging | Bulk |
| A | 29.500 mm [Typ] |
| B | 11.500 mm [Max] |
| C | 18.500 mm [Typ] |
| F | 25.500 mm [Typ] |
| G | 1.500 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECQ E6334KZ ECQE6334KZ E6334 ND E6334ND E6334 |
ECQ-E6334KZ Specification Sheet
.33UF/630VDC METAL POLY CAP - ECQ-E6334KZ (E6334-ND) - Capacitors
Related parts Capacitors:.33UF/630VDC METAL POLY CAP - ECQ-E6334KZ
Order '.33uf/630vdc metal poly cap - ECQ-E6334KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6334-ND.
.33UF/630VDC METAL POLY CAP - ECQ-E6334KF
Order '.33uf/630vdc metal poly cap - ECQ-E6334KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF6334-ND.
.33UF/100VDC METAL POLY CAP - ECQ-E1334KZ
Order '.33uf/100vdc metal poly cap - ECQ-E1334KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1334-ND.
3.3UF/100VDC METAL POLY CAP - ECQ-E1335KZ
Order '3.3uf/100vdc metal poly cap - ECQ-E1335KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1335-ND.
.33UF/400VDC METAL POLY CAP - ECQ-E4334KZ
Order '.33uf/400vdc metal poly cap - ECQ-E4334KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4334-ND.
.01UF/630VDC METAL POLY CAP - ECQ-E6103KZ
Order '.01uf/630vdc metal poly cap - ECQ-E6103KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6103-ND.
.10UF/630VDC METAL POLY CAP - ECQ-E6104KZ
Order '.10uf/630vdc metal poly cap - ECQ-E6104KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6104-ND.
1.0UF/630VDC METAL POLY CAP - ECQ-E6105KZ
Order '1.0uf/630vdc metal poly cap - ECQ-E6105KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6105-ND.
.12UF/630VDC METAL POLY CAP - ECQ-E6124KZ
Order '.12uf/630vdc metal poly cap - ECQ-E6124KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6124-ND.
1.2UF/630VDC METAL POLY CAP - ECQ-E6125KZ
Order '1.2uf/630vdc metal poly cap - ECQ-E6125KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6125-ND.
.015UF/630VDC METAL POLY CAP - ECQ-E6153KZ
Order '.015uf/630vdc metal poly cap - ECQ-E6153KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6153-ND.
.15UF/630VDC METAL POLY CAP - ECQ-E6154KZ
Order '.15uf/630vdc metal poly cap - ECQ-E6154KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6154-ND.
1.5UF/630VDC METAL POLY CAP - ECQ-E6155KZ
Order '1.5uf/630vdc metal poly cap - ECQ-E6155KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6155-ND.
.018UF/630VDC METAL POLY CAP - ECQ-E6183KZ
Order '.018uf/630vdc metal poly cap - ECQ-E6183KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6183-ND.
.18UF/630VDC METAL POLY CAP - ECQ-E6184KZ
Order '.18uf/630vdc metal poly cap - ECQ-E6184KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6184-ND.
Send this link via E-Mail
Help With This Screen