.018UF/630VDC METAL POLY CAP - ECQ-E6183KZ
| Digi-Key Part Number | E6183-ND |
1 10 100 1000 5000 10000 |
.50000 .42600 .33370 .21257 .20028 .18442 |
Extended Price
0.50 4.26 33.37 212.57 1001.40 1844.20 |
| Manufacturer Part Number | ECQ-E6183KZ | |||
| Description | .018UF/630VDC METAL POLY CAP | |||
| Quantity Available | 935 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-E6183KZ |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.018µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Series | ECQ-E |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.413" (10.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ E6183KZ ECQE6183KZ E6183 ND E6183ND E6183 |
ECQ-E6183KZ Specification Sheet
.018UF/630VDC METAL POLY CAP - ECQ-E6183KZ (E6183-ND)
Related parts :.018UF/630VDC METAL POLY CAP - ECQ-E6183KZ
Order '.018uf/630vdc metal poly cap - ECQ-E6183KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6183-ND.
.018UF/630VDC METAL POLY CAP - ECQ-E6183KF
Order '.018uf/630vdc metal poly cap - ECQ-E6183KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF6183-ND.
.018UF/400VDC METAL POLY CAP - ECQ-E4183KZ
Order '.018uf/400vdc metal poly cap - ECQ-E4183KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4183-ND.
.01UF/630VDC METAL POLY CAP - ECQ-E6103KZ
Order '.01uf/630vdc metal poly cap - ECQ-E6103KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6103-ND.
.10UF/630VDC METAL POLY CAP - ECQ-E6104KZ
Order '.10uf/630vdc metal poly cap - ECQ-E6104KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6104-ND.
1.0UF/630VDC METAL POLY CAP - ECQ-E6105KZ
Order '1.0uf/630vdc metal poly cap - ECQ-E6105KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6105-ND.
.12UF/630VDC METAL POLY CAP - ECQ-E6124KZ
Order '.12uf/630vdc metal poly cap - ECQ-E6124KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6124-ND.
1.2UF/630VDC METAL POLY CAP - ECQ-E6125KZ
Order '1.2uf/630vdc metal poly cap - ECQ-E6125KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6125-ND.
.015UF/630VDC METAL POLY CAP - ECQ-E6153KZ
Order '.015uf/630vdc metal poly cap - ECQ-E6153KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6153-ND.
.15UF/630VDC METAL POLY CAP - ECQ-E6154KZ
Order '.15uf/630vdc metal poly cap - ECQ-E6154KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6154-ND.
1.5UF/630VDC METAL POLY CAP - ECQ-E6155KZ
Order '1.5uf/630vdc metal poly cap - ECQ-E6155KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6155-ND.
.18UF/630VDC METAL POLY CAP - ECQ-E6184KZ
Order '.18uf/630vdc metal poly cap - ECQ-E6184KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6184-ND.
.022UF/630VDC METAL POLY CAP - ECQ-E6223KZ
Order '.022uf/630vdc metal poly cap - ECQ-E6223KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6223-ND.
.22UF/630VDC METAL POLY CAP - ECQ-E6224KZ
Order '.22uf/630vdc metal poly cap - ECQ-E6224KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6224-ND.
.027UF/630VDC METAL POLY CAP - ECQ-E6273KZ
Order '.027uf/630vdc metal poly cap - ECQ-E6273KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6273-ND.
Send this link via E-Mail
Help With This Screen