.015UF/630VDC METAL POLY CAP - ECQ-E6153KZ
| Digi-Key Part Number | E6153-ND |
1 10 100 1000 5000 10000 |
.48000 .41400 .32430 .20659 .19464 .17922 |
Extended Price
0.48 4.14 32.43 206.59 973.20 1792.20 |
| Manufacturer Part Number | ECQ-E6153KZ | |||
| Description | .015UF/630VDC METAL POLY CAP | |||
| Quantity Available | 690 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECQ-E6153KZ |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.015 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 630.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 10.500 mm [Typ] |
| Lead Length | 25.000 mm [Typ] |
| Length | 14.000 mm [Typ] |
| Height | 10.500 mm [Max] |
| Thickness | 6.0000 mm [Max] |
| Packaging | Bulk |
| A | 14.000 mm [Typ] |
| B | 6.000 mm [Max] |
| C | 10.500 mm [Typ] |
| F | 10.500 mm [Typ] |
| G | 1.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECQ E6153KZ ECQE6153KZ E6153 ND E6153ND E6153 |
ECQ-E6153KZ Specification Sheet
.015UF/630VDC METAL POLY CAP - ECQ-E6153KZ (E6153-ND)
Related parts:.015UF/630VDC METAL POLY CAP - ECQ-E6153KZ
Order '.015uf/630vdc metal poly cap - ECQ-E6153KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6153-ND.
.015UF/630VDC METAL POLY CAP - ECQ-E6153KF
Order '.015uf/630vdc metal poly cap - ECQ-E6153KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF6153-ND.
.015UF/400VDC METAL POLY CAP - ECQ-E4153KZ
Order '.015uf/400vdc metal poly cap - ECQ-E4153KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4153-ND.
.01UF/630VDC METAL POLY CAP - ECQ-E6103KZ
Order '.01uf/630vdc metal poly cap - ECQ-E6103KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6103-ND.
.10UF/630VDC METAL POLY CAP - ECQ-E6104KZ
Order '.10uf/630vdc metal poly cap - ECQ-E6104KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6104-ND.
1.0UF/630VDC METAL POLY CAP - ECQ-E6105KZ
Order '1.0uf/630vdc metal poly cap - ECQ-E6105KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6105-ND.
.12UF/630VDC METAL POLY CAP - ECQ-E6124KZ
Order '.12uf/630vdc metal poly cap - ECQ-E6124KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6124-ND.
1.2UF/630VDC METAL POLY CAP - ECQ-E6125KZ
Order '1.2uf/630vdc metal poly cap - ECQ-E6125KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6125-ND.
.15UF/630VDC METAL POLY CAP - ECQ-E6154KZ
Order '.15uf/630vdc metal poly cap - ECQ-E6154KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6154-ND.
1.5UF/630VDC METAL POLY CAP - ECQ-E6155KZ
Order '1.5uf/630vdc metal poly cap - ECQ-E6155KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6155-ND.
.018UF/630VDC METAL POLY CAP - ECQ-E6183KZ
Order '.018uf/630vdc metal poly cap - ECQ-E6183KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6183-ND.
.18UF/630VDC METAL POLY CAP - ECQ-E6184KZ
Order '.18uf/630vdc metal poly cap - ECQ-E6184KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6184-ND.
.022UF/630VDC METAL POLY CAP - ECQ-E6223KZ
Order '.022uf/630vdc metal poly cap - ECQ-E6223KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6223-ND.
.22UF/630VDC METAL POLY CAP - ECQ-E6224KZ
Order '.22uf/630vdc metal poly cap - ECQ-E6224KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6224-ND.
.027UF/630VDC METAL POLY CAP - ECQ-E6273KZ
Order '.027uf/630vdc metal poly cap - ECQ-E6273KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6273-ND.
Send this link via E-Mail
Help With This Screen