.12UF/630VDC METAL POLY CAP - ECQ-E6124KZ
| Digi-Key Part Number | E6124-ND |
1 10 100 1000 5000 10000 |
.85000 .72600 .56870 .36227 .34132 .31429 |
Extended Price
0.85 7.26 56.87 362.27 1706.60 3142.90 |
| Manufacturer Part Number | ECQ-E6124KZ | |||
| Description | .12UF/630VDC METAL POLY CAP | |||
| Quantity Available | 496 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECQ-E6124KZ |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.12µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Series | ECQ-E |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.807" (20.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECQ E6124KZ ECQE6124KZ E6124 ND E6124ND E6124 |
ECQ-E6124KZ Specification Sheet
.12UF/630VDC METAL POLY CAP - ECQ-E6124KZ (E6124-ND)
Related parts :.12UF/630VDC METAL POLY CAP - ECQ-E6124KZ
Order '.12uf/630vdc metal poly cap - ECQ-E6124KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6124-ND.
1.2UF/630VDC METAL POLY CAP - ECQ-E6125KZ
Order '1.2uf/630vdc metal poly cap - ECQ-E6125KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6125-ND.
.12UF/630VDC METAL POLY CAP - ECQ-E6124KF
Order '.12uf/630vdc metal poly cap - ECQ-E6124KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF6124-ND.
1.2UF/630VDC METAL POLY CAP - ECQ-E6125KF
Order '1.2uf/630vdc metal poly cap - ECQ-E6125KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF6125-ND.
.12UF/100VDC METAL POLY CAP - ECQ-E1124KZ
Order '.12uf/100vdc metal poly cap - ECQ-E1124KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1124-ND.
1.2UF/100VDC METAL POLY CAP - ECQ-E1125KZ
Order '1.2uf/100vdc metal poly cap - ECQ-E1125KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1125-ND.
.12UF/400VDC METAL POLY CAP - ECQ-E4124KZ
Order '.12uf/400vdc metal poly cap - ECQ-E4124KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4124-ND.
1.2UF/400VDC METAL POLY CAP - ECQ-E4125KZ
Order '1.2uf/400vdc metal poly cap - ECQ-E4125KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4125-ND.
.01UF/630VDC METAL POLY CAP - ECQ-E6103KZ
Order '.01uf/630vdc metal poly cap - ECQ-E6103KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6103-ND.
.10UF/630VDC METAL POLY CAP - ECQ-E6104KZ
Order '.10uf/630vdc metal poly cap - ECQ-E6104KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6104-ND.
1.0UF/630VDC METAL POLY CAP - ECQ-E6105KZ
Order '1.0uf/630vdc metal poly cap - ECQ-E6105KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6105-ND.
.015UF/630VDC METAL POLY CAP - ECQ-E6153KZ
Order '.015uf/630vdc metal poly cap - ECQ-E6153KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6153-ND.
.15UF/630VDC METAL POLY CAP - ECQ-E6154KZ
Order '.15uf/630vdc metal poly cap - ECQ-E6154KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6154-ND.
1.5UF/630VDC METAL POLY CAP - ECQ-E6155KZ
Order '1.5uf/630vdc metal poly cap - ECQ-E6155KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6155-ND.
.018UF/630VDC METAL POLY CAP - ECQ-E6183KZ
Order '.018uf/630vdc metal poly cap - ECQ-E6183KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E6183-ND.
Send this link via E-Mail
Help With This Screen