0.068µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4683KZ
.068UF/400VDC METAL POLY CAP - ECQ-E4683KZ - Capacitors
| Digi-Key Part Number | E4683-ND |
1 10 100 1000 5000 10000 |
.57000 .48600 .38070 .24251 .22849 .21039 |
Extended Price
0.57 4.86 38.07 242.51 1142.45 2103.90 |
| Manufacturer Part Number | ECQ-E4683KZ | |||
| Description | .068UF/400VDC METAL POLY CAP | |||
| Quantity Available | 4273 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-E4683KZ |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.532" (13.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ E4683KZ ECQE4683KZ E4683 ND E4683ND E4683 |
ECQ-E4683KZ Specification Sheet
.068UF/400VDC METAL POLY CAP - ECQ-E4683KZ (E4683-ND) - Capacitors
Related parts 0.068µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4683KZ0.068µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4683KZ
Order '.068uf/400vdc metal poly cap - ECQ-E4683KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4683-ND.
0.068µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4683KF
Order '.068uf/400vdc metal poly cap - ECQ-E4683KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4683-ND.
10000pF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4103KZ
Order '.010uf/400vdc metal poly cap - ECQ-E4103KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4103-ND.
0.1µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4104KZ
Order '.10uf/400vdc metal poly cap - ECQ-E4104KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4104-ND.
1.0µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4105KZ
Order '1.0uf/400vdc metal poly cap - ECQ-E4105KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4105-ND.
0.012µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4123KZ
Order '.012uf/400vdc metal poly cap - ECQ-E4123KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4123-ND.
0.12µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4124KZ
Order '.12uf/400vdc metal poly cap - ECQ-E4124KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4124-ND.
1.2µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4125KZ
Order '1.2uf/400vdc metal poly cap - ECQ-E4125KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4125-ND.
0.015µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4153KZ
Order '.015uf/400vdc metal poly cap - ECQ-E4153KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4153-ND.
0.15µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4154KZ
Order '.15uf/400vdc metal poly cap - ECQ-E4154KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4154-ND.
1.5µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4155KZ
Order '1.5uf/400vdc metal poly cap - ECQ-E4155KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4155-ND.
0.018µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4183KZ
Order '.018uf/400vdc metal poly cap - ECQ-E4183KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4183-ND.
0.18µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4184KZ
Order '.18uf/400vdc metal poly cap - ECQ-E4184KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4184-ND.
1.8µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4185KZ
Order '1.8uf/400vdc metal poly cap - ECQ-E4185KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4185-ND.
0.022µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4223KZ
Order '.022uf/400vdc metal poly cap - ECQ-E4223KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4223-ND.
Options for 0.068µF Film Capacitor Panasonic - ECG Radial 400V ECQ-E4683KZ
Send this link via E-Mail
Help With This Screen
