1.8UF/400VDC METAL POLY CAP - ECQ-E4185KZ - Capacitors
| Digi-Key Part Number | E4185-ND |
1 10 100 1000 5000 10000 |
3.03000 2.60100 2.03750 1.29790 1.22284 1.12597 |
Extended Price
3.03 26.01 203.75 1297.90 6114.20 11259.70 |
| Manufacturer Part Number | ECQ-E4185KZ | |||
| Description | 1.8UF/400VDC METAL POLY CAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECQ-E4185KZ |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 1.800 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 400.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 38.500 mm [Typ] |
| Lead Length | 25.000 mm [Typ] |
| Length | 43.500 mm [Typ] |
| Height | 24.000 mm [Max] |
| Thickness | 14.5000 mm [Max] |
| Packaging | Bulk |
| A | 43.500 mm [Typ] |
| B | 14.500 mm [Max] |
| C | 24.000 mm [Typ] |
| F | 38.500 mm [Typ] |
| G | 1.500 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECQ E4185KZ ECQE4185KZ E4185 ND E4185ND E4185 |
ECQ-E4185KZ Specification Sheet
1.8UF/400VDC METAL POLY CAP - ECQ-E4185KZ (E4185-ND) - Capacitors
Related parts Capacitors:1.8UF/400VDC METAL POLY CAP - ECQ-E4185KZ
Order '1.8uf/400vdc metal poly cap - ECQ-E4185KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4185-ND.
.1 UF/400VDC METAL POLY CAP - ECQ-E4104KF
Order '.1 uf/400vdc metal poly cap - ECQ-E4104KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4104-ND.
.010UF/400VDC METAL POLY CAP - ECQ-E4103KZ
Order '.010uf/400vdc metal poly cap - ECQ-E4103KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4103-ND.
.10UF/400VDC METAL POLY CAP - ECQ-E4104KZ
Order '.10uf/400vdc metal poly cap - ECQ-E4104KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4104-ND.
1.0UF/400VDC METAL POLY CAP - ECQ-E4105KZ
Order '1.0uf/400vdc metal poly cap - ECQ-E4105KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4105-ND.
.012UF/400VDC METAL POLY CAP - ECQ-E4123KZ
Order '.012uf/400vdc metal poly cap - ECQ-E4123KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4123-ND.
.12UF/400VDC METAL POLY CAP - ECQ-E4124KZ
Order '.12uf/400vdc metal poly cap - ECQ-E4124KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4124-ND.
1.2UF/400VDC METAL POLY CAP - ECQ-E4125KZ
Order '1.2uf/400vdc metal poly cap - ECQ-E4125KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4125-ND.
.015UF/400VDC METAL POLY CAP - ECQ-E4153KZ
Order '.015uf/400vdc metal poly cap - ECQ-E4153KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4153-ND.
.15UF/400VDC METAL POLY CAP - ECQ-E4154KZ
Order '.15uf/400vdc metal poly cap - ECQ-E4154KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4154-ND.
1.5UF/400VDC METAL POLY CAP - ECQ-E4155KZ
Order '1.5uf/400vdc metal poly cap - ECQ-E4155KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4155-ND.
.018UF/400VDC METAL POLY CAP - ECQ-E4183KZ
Order '.018uf/400vdc metal poly cap - ECQ-E4183KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4183-ND.
.18UF/400VDC METAL POLY CAP - ECQ-E4184KZ
Order '.18uf/400vdc metal poly cap - ECQ-E4184KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4184-ND.
.022UF/400VDC METAL POLY CAP - ECQ-E4223KZ
Order '.022uf/400vdc metal poly cap - ECQ-E4223KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4223-ND.
.22UF/400VDC METAL POLY CAP - ECQ-E4224KZ
Order '.22uf/400vdc metal poly cap - ECQ-E4224KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4224-ND.
Send this link via E-Mail
Help With This Screen