.027UFD/250VDC METAL POLY CAP - ECQ-E2273KS - Capacitors
0.027µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2273KS
| Digi-Key Part Number | E2273-ND |
1 10 100 1000 5000 10000 |
.31000 .26700 .20920 .13323 .12553 .11558 |
Extended Price
0.31 2.67 20.92 133.23 627.65 1155.80 |
| Manufacturer Part Number | ECQ-E2273KS | |||
| Description | .027UFD/250VDC METAL POLY CAP | |||
| Quantity Available | 623 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-E2273KS |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.027µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ E2273KS ECQE2273KS E2273 ND E2273ND E2273 |
ECQ-E2273KS Specification Sheet
.027UFD/250VDC METAL POLY CAP - ECQ-E2273KS (E2273-ND) - Capacitors
Related parts 0.027µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2273KS.027UFD/250VDC METAL POLY CAP - ECQ-E2273KS
Order '.027ufd/250vdc metal poly cap - ECQ-E2273KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2273-ND.
.01UFD/250VDC METAL POLY CAP - ECQ-E2103KS
Order '.01ufd/250vdc metal poly cap - ECQ-E2103KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2103-ND.
.10UFD/250VDC METAL POLY CAP - ECQ-E2104KS
Order '.10ufd/250vdc metal poly cap - ECQ-E2104KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2104-ND.
1.0UFD/250VDC METAL POLY CAP - ECQ-E2105KS
Order '1.0ufd/250vdc metal poly cap - ECQ-E2105KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2105-ND.
.012UFD/250VDC METAL POLY CAP - ECQ-E2123KS
Order '.012ufd/250vdc metal poly cap - ECQ-E2123KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2123-ND.
.12UFD/250VDC METAL POLY CAP - ECQ-E2124KS
Order '.12ufd/250vdc metal poly cap - ECQ-E2124KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2124-ND.
.015UFD/250VDC METAL POLY CAP - ECQ-E2153KS
Order '.015ufd/250vdc metal poly cap - ECQ-E2153KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2153-ND.
1.5UFD/250VDC METAL POLY CAP - ECQ-E2155KS
Order '1.5ufd/250vdc metal poly cap - ECQ-E2155KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2155-ND.
.018UFD/250VDC METAL POLY CAP - ECQ-E2183KS
Order '.018ufd/250vdc metal poly cap - ECQ-E2183KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2183-ND.
.18UFD/250VDC METAL POLY CAP - ECQ-E2184KS
Order '.18ufd/250vdc metal poly cap - ECQ-E2184KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2184-ND.
1.8UFD/250VDC METAL POLY CAP - ECQ-E2185KS
Order '1.8ufd/250vdc metal poly cap - ECQ-E2185KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2185-ND.
.022UFD/250VDC METAL POLY CAP - ECQ-E2223KS
Order '.022ufd/250vdc metal poly cap - ECQ-E2223KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2223-ND.
.22UFD/250VDC METAL POLY CAP - ECQ-E2224KS
Order '.22ufd/250vdc metal poly cap - ECQ-E2224KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2224-ND.
2.2UFD/250VDC METAL POLY CAP - ECQ-E2225KS
Order '2.2ufd/250vdc metal poly cap - ECQ-E2225KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2225-ND.
.27UFD/250VDC METAL POLY CAP - ECQ-E2274KS
Order '.27ufd/250vdc metal poly cap - ECQ-E2274KS' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2274-ND.
Options for 0.027µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2273KS
Send this link via E-Mail
Help With This Screen
