CASE 20.04X15.76X7.59 BLK - RX-720 BLACK
| Digi-Key Part Number | SR-RX720-B-ND |
1 |
154.50000 |
Extended Price
154.50 |
| Manufacturer Part Number | RX-720 BLACK | |||
| Description | CASE 20.04X15.76X7.59 BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RX-720 BLACK |
| Vendor | Serpac Electronic Enclosures |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Hinged Lid |
| Color | Black |
| Special Features | Handle |
| Length | 401.320 mm [Typ] |
| Height | 193.040 mm [Typ] |
| Width | 510.540 mm [Typ] |
| Weight | 4.8943 kg [Nom] |
| Shape | Rectangular |
| Flammability Rating | Flame Retardant |
| D | 15.800 in [Nom] |
| Fastening Type | Latch Lock |
| H | 7.600 in [Nom] |
| Material | PVC |
| Mounting Type | Portable |
| Sealing | Airtight |
| Sealing | O-Ring |
| Sealing | Watertight |
| W | 20.100 in [Nom] |
| RoHS Status | RoHS Compliant |
| Other Names |
RX 720 BLACK RX720 BLACK SR RX720 B ND SRRX720BND SR-RX720-B |
CASE 20.04X15.76X7.59 BLK - RX-720 BLACK (SR-RX720-B-ND)
Related parts:CASE 20.04X15.76X7.59 BLK - RX-720 BLACK
Order 'case 20.04x15.76x7.59 blk - RX-720 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX720-B-ND.
CASE 20.04X15.76X7.59 BLK W/FOAM - RX-720 BLACK FOAM
Order 'case 20.04x15.76x7.59 blk w/foam - RX-720 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX720-FB-ND.
CASE 19.75X15.53X7.48 BLK - R-720 BLACK
Order 'case 19.75x15.53x7.48 blk - R-720 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R720-B-ND.
CASE 15.11X12.40X6.94 BLK - RX-520 BLACK
Order 'case 15.11x12.40x6.94 blk - RX-520 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX520-B-ND.
CASE 15.11X12.40X6.94 BLK - RX-520 BLACK FOAM
Order 'case 15.11x12.40x6.94 blk - RX-520 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX520-FB-ND.
CASE 20.04X15.76X7.59 BLK W/LOCK - RX-720 MLL BLACK
Order 'case 20.04x15.76x7.59 blk w/lock - RX-720 MLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX720-MLLB-ND.
CASE 20.04X15.76X7.59 BLK W/LOCK - RX-720 PLL BLACK
Order 'case 20.04x15.76x7.59 blk w/lock - RX-720 PLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX720-PLLB-ND.
CASE 19.75X15.53X7.48 BLK W/FOAM - R-720 BLACK FOAM
Order 'case 19.75x15.53x7.48 blk w/foam - R-720 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R720-FB-ND.
CASE 15.11X12.40X6.94 BLK - RX-520 MLL BLACK
Order 'case 15.11x12.40x6.94 blk - RX-520 MLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX520-MLLB-ND.
CASE 15.11X12.40X6.94 BLK - RX-520 PLL BLACK
Order 'case 15.11x12.40x6.94 blk - RX-520 PLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX520-PLLB-ND.
CASE 20.10X15.80X5.51 BLK FOAM - RX-710 BLACK FOAM
Order 'case 20.10x15.80x5.51 blk foam - RX-710 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX710-FB-ND.
CASE 20.04X15.76X7.59 BLK W/FM/L - RX-720 MLL BLACKFOAM
Order 'case 20.04x15.76x7.59 blk w/fm/l - RX-720 MLL BLACKFOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX720-MLLFB-ND.
CASE 20.04X15.76X7.59 BLK W/FM/L - RX-720 PLL BLACKFOAM
Order 'case 20.04x15.76x7.59 blk w/fm/l - RX-720 PLL BLACKFOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX720-PLLFB-ND.
CASE 8.88X7.59X3.97 BK - RX-120 BLACK
Order 'case 8.88x7.59x3.97 bk - RX-120 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX120-B-ND.
CASE 8.88X7.59X3.97 BK W/FOAM - RX-120 BLACK FOAM
Order 'case 8.88x7.59x3.97 bk w/foam - RX-120 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX120-FB-ND.
Send this link via E-Mail
Help With This Screen