CASE 20.10X15.80X5.51 BLK FM/LK - RX-710 PLL BLACK FOAM - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR-RX710-PLLFB-ND |
1 |
227.40000 |
Extended Price
227.40 |
| Manufacturer Part Number | RX-710 PLL BLACK FOAM | |||
| Description | CASE 20.10X15.80X5.51 BLK FM/LK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RX-710 PLL BLACK FOAM |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hinged Lid |
| Features | Accuform Foam, Handle(s), Lock(s) |
| Material | Plastic - Non Specified |
| Ratings | - |
| Series | RX |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 20.1" L x 15.8" W x 5.51" H (510.54mm x 401.32mm x 139.95mm) |
| Thickness | - |
| Weight | - |
| Container Type | Case |
| Material Flammability Rating | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RX 710 PLL BLACK FOAM RX710 PLL BLACK FOAM SR RX710 PLLFB ND SRRX710PLLFBND SR-RX710-PLLFB |
CASE 20.10X15.80X5.51 BLK FM/LK - RX-710 PLL BLACK FOAM (SR-RX710-PLLFB-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CASE 20.10X15.80X5.51 BLK FM/LK - RX-710 MLL BLACK FOAM
Order 'case 20.10x15.80x5.51 blk fm/lk - RX-710 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-RX710-MLLFB-ND.
CASE 20.10X15.80X5.51 BLK FM/LK - RX-710 PLL BLACK FOAM
Order 'case 20.10x15.80x5.51 blk fm/lk - RX-710 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-RX710-PLLFB-ND.
CASE 19.75X15.53X5.413 BLK FM/LK - R-710 MLL BLACK FOAM
Order 'case 19.75x15.53x5.413 blk fm/lk - R-710 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-MLLFB-ND.
CASE 19.75X15.53X5.413 BLK FM/LK - R-710 PLL BLACK FOAM
Order 'case 19.75x15.53x5.413 blk fm/lk - R-710 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-PLLFB-ND.
CASE 19.75X15.53X5.414 GM FM/LK - R-710 MLL GM FOAM
Order 'case 19.75x15.53x5.414 gm fm/lk - R-710 MLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-MLLFG-ND.
CASE 19.75X15.53X5.416 ORN FM/LK - R-710 MLL ORANGE FOAM
Order 'case 19.75x15.53x5.416 orn fm/lk - R-710 MLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-MLLFO-ND.
CASE 19.75X15.53X5.415 YEL FM/LK - R-710 MLL YELLOW FOAM
Order 'case 19.75x15.53x5.415 yel fm/lk - R-710 MLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-MLLFY-ND.
CASE 19.75X15.53X5.414 GM FM/LK - R-710 PLL GM FOAM
Order 'case 19.75x15.53x5.414 gm fm/lk - R-710 PLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-PLLFG-ND.
CASE 19.75X15.53X5.416 ORN FM/LK - R-710 PLL ORANGE FOAM
Order 'case 19.75x15.53x5.416 orn fm/lk - R-710 PLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-PLLFO-ND.
CASE 19.75X15.53X5.415 YEL FM/LK - R-710 PLL YELLOW FOAM
Order 'case 19.75x15.53x5.415 yel fm/lk - R-710 PLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-PLLFY-ND.
CASE 20.10X15.80X5.51 BLK W/LOCK - RX-710 MLL BLACK
Order 'case 20.10x15.80x5.51 blk w/lock - RX-710 MLL BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-RX710-MLLB-ND.
CASE 20.10X15.80X5.51 BLK W/LOCK - RX-710 PLL BLACK
Order 'case 20.10x15.80x5.51 blk w/lock - RX-710 PLL BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-RX710-PLLB-ND.
CASE 20.10X15.80X5.51 BLK FOAM - RX-710 BLACK FOAM
Order 'case 20.10x15.80x5.51 blk foam - RX-710 BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-RX710-FB-ND.
CASE 20.04X15.76X7.59 BLK W/FM/L - RX-720 MLL BLACKFOAM
Order 'case 20.04x15.76x7.59 blk w/fm/l - RX-720 MLL BLACKFOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-RX720-MLLFB-ND.
CASE 20.04X15.76X7.59 BLK W/FM/L - RX-720 PLL BLACKFOAM
Order 'case 20.04x15.76x7.59 blk w/fm/l - RX-720 PLL BLACKFOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-RX720-PLLFB-ND.
Send this link via E-Mail
Help With This Screen