0.56µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1564KZ
.56UF/100VDC METAL POLY CAP - ECQ-E1564KZ - Capacitors
| Digi-Key Part Number | E1564-ND |
1 10 100 1000 5000 10000 |
.64000 .54600 .42770 .27245 .25670 .23636 |
Extended Price
0.64 5.46 42.77 272.45 1283.50 2363.60 |
| Manufacturer Part Number | ECQ-E1564KZ | |||
| Description | .56UF/100VDC METAL POLY CAP | |||
| Quantity Available | 6442 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-E1564KZ |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.56µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ E1564KZ ECQE1564KZ E1564 ND E1564ND E1564 |
ECQ-E1564KZ Specification Sheet
.56UF/100VDC METAL POLY CAP - ECQ-E1564KZ (E1564-ND) - Capacitors
Related parts 0.56µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1564KZ0.56µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1564KZ
Order '.56uf/100vdc metal poly cap - ECQ-E1564KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1564-ND.
5.6µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1565KZ
Order '5.6uf/100vdc metal poly cap - ECQ-E1565KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1565-ND.
0.56µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1564KF
Order '.56uf/100vdc metal poly cap - ECQ-E1564KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF1564-ND.
5.6µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1565KF
Order '5.6uf/100vdc metal poly cap - ECQ-E1565KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF1565-ND.
0.1µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1104KZ
Order '.10uf/100vdc metal poly cap - ECQ-E1104KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1104-ND.
1.0µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1105KZ
Order '1.0uf/100vdc metal poly cap - ECQ-E1105KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1105-ND.
10µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1106KZ
Order '10uf/100vdc metal poly cap - ECQ-E1106KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1106-ND.
0.12µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1124KZ
Order '.12uf/100vdc metal poly cap - ECQ-E1124KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1124-ND.
1.2µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1125KZ
Order '1.2uf/100vdc metal poly cap - ECQ-E1125KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1125-ND.
0.15µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1154KZ
Order '.15uf/100vdc metal poly cap - ECQ-E1154KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1154-ND.
1.5µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1155KZ
Order '1.5uf/100vdc metal poly cap - ECQ-E1155KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1155-ND.
0.18µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1184KZ
Order '.18uf/100vdc metal poly cap - ECQ-E1184KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1184-ND.
1.8µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1185KZ
Order '1.8uf/100vdc metal poly cap - ECQ-E1185KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1185-ND.
0.22µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1224KZ
Order '.22uf/100vdc metal poly cap - ECQ-E1224KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1224-ND.
2.2µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1225KZ
Order '2.2uf/100vdc metal poly cap - ECQ-E1225KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1225-ND.
Options for 0.56µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1564KZ
Send this link via E-Mail
Help With This Screen
