4.7µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1475KZ
4.7UF/100VDC METAL POLY CAP - ECQ-E1475KZ - Capacitors
| Digi-Key Part Number | E1475-ND |
1 10 100 1000 5000 10000 |
2.72000 2.33100 1.82600 1.16317 1.09590 1.00909 |
Extended Price
2.72 23.31 182.60 1163.17 5479.50 10090.90 |
| Manufacturer Part Number | ECQ-E1475KZ | |||
| Description | 4.7UF/100VDC METAL POLY CAP | |||
| Quantity Available | 127 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-E1475KZ |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 1.083" (27.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ E1475KZ ECQE1475KZ E1475 ND E1475ND E1475 |
ECQ-E1475KZ Specification Sheet
4.7UF/100VDC METAL POLY CAP - ECQ-E1475KZ (E1475-ND) - Capacitors
Related parts 4.7µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1475KZ4.7µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1475KZ
Order '4.7uf/100vdc metal poly cap - ECQ-E1475KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1475-ND.
0.47µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1474KZ
Order '.47uf/100vdc metal poly cap - ECQ-E1474KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1474-ND.
0.47µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1474KF
Order '.47uf/100vdc metal poly cap - ECQ-E1474KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF1474-ND.
4.7µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1475KF
Order '4.7uf/100vdc metal poly cap - ECQ-E1475KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF1475-ND.
0.1µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1104KZ
Order '.10uf/100vdc metal poly cap - ECQ-E1104KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1104-ND.
1.0µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1105KZ
Order '1.0uf/100vdc metal poly cap - ECQ-E1105KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1105-ND.
10µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1106KZ
Order '10uf/100vdc metal poly cap - ECQ-E1106KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1106-ND.
0.12µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1124KZ
Order '.12uf/100vdc metal poly cap - ECQ-E1124KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1124-ND.
1.2µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1125KZ
Order '1.2uf/100vdc metal poly cap - ECQ-E1125KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1125-ND.
0.15µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1154KZ
Order '.15uf/100vdc metal poly cap - ECQ-E1154KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1154-ND.
1.5µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1155KZ
Order '1.5uf/100vdc metal poly cap - ECQ-E1155KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1155-ND.
0.18µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1184KZ
Order '.18uf/100vdc metal poly cap - ECQ-E1184KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1184-ND.
1.8µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1185KZ
Order '1.8uf/100vdc metal poly cap - ECQ-E1185KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1185-ND.
0.22µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1224KZ
Order '.22uf/100vdc metal poly cap - ECQ-E1224KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1224-ND.
2.2µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1225KZ
Order '2.2uf/100vdc metal poly cap - ECQ-E1225KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1225-ND.
Options for 4.7µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1475KZ
Send this link via E-Mail
Help With This Screen
