Keywords:





3.9µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1395KZ

3.9UF/100VDC METAL POLY CAP - ECQ-E1395KZ

Digi-Key Part Number E1395-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
2.41000
2.06700
1.61920
1.03143
.97179
.89480
Extended Price
2.41
20.67
161.92
1031.43
4858.95
8948.00
Manufacturer Part NumberECQ-E1395KZ
Description3.9UF/100VDC METAL POLY CAP
Quantity Available 468
All prices are in USD

Purchase 3.9µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1395KZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.9µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1395KZ
Technical/Catalog InformationECQ-E1395KZ
VendorPanasonic - ECG
CategoryCapacitors
Capacitance3.9µF
Voltage - Rated 100V
Tolerance±10%
Dielectric MaterialMetallized Polyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-40°C ~ 85°C
Lead Spacing1.083" (27.50mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
FeaturesGeneral Purpose
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ E1395KZ
ECQE1395KZ
E1395 ND
E1395ND
E1395

ECQ-E1395KZ Specification Sheet

Image of 3.9UF/100VDC METAL POLY CAP - ECQ-E1395KZ

3.9UF/100VDC METAL POLY CAP - ECQ-E1395KZ (E1395-ND)

Related parts 3.9µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1395KZ
3.9µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1395KZ
 Order '3.9uf/100vdc metal poly cap - ECQ-E1395KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1395-ND.
0.39µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1394KZ
 Order '.39uf/100vdc metal poly cap - ECQ-E1394KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1394-ND.
0.39µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1394KF
 Order '.39uf/100vdc metal poly cap - ECQ-E1394KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF1394-ND.
3.9µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1395KF
 Order '3.9uf/100vdc metal poly cap - ECQ-E1395KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF1395-ND.
0.1µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1104KZ
 Order '.10uf/100vdc metal poly cap - ECQ-E1104KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1104-ND.
1.0µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1105KZ
 Order '1.0uf/100vdc metal poly cap - ECQ-E1105KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1105-ND.
10µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1106KZ
 Order '10uf/100vdc metal poly cap - ECQ-E1106KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1106-ND.
0.12µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1124KZ
 Order '.12uf/100vdc metal poly cap - ECQ-E1124KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1124-ND.
1.2µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1125KZ
 Order '1.2uf/100vdc metal poly cap - ECQ-E1125KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1125-ND.
0.15µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1154KZ
 Order '.15uf/100vdc metal poly cap - ECQ-E1154KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1154-ND.
1.5µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1155KZ
 Order '1.5uf/100vdc metal poly cap - ECQ-E1155KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1155-ND.
0.18µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1184KZ
 Order '.18uf/100vdc metal poly cap - ECQ-E1184KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1184-ND.
1.8µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1185KZ
 Order '1.8uf/100vdc metal poly cap - ECQ-E1185KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1185-ND.
0.22µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1224KZ
 Order '.22uf/100vdc metal poly cap - ECQ-E1224KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1224-ND.
2.2µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1225KZ
 Order '2.2uf/100vdc metal poly cap - ECQ-E1225KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1225-ND.

Options for 3.9µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1395KZ
Send this link via E-Mail
Help With This Screen

3.9UF/100VDC METAL POLY CAP - ECQ-E1395KZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: 3.9UF/100VDC METAL POLY CAP - ECQ-E1395KF Next: 3.9UF/250VDC METAL POLY CAP - ECQ-E2395KF
3.9UF/100VDC METAL POLY CAP - ECQ-E1395KZ