CASE 20.10X15.80X5.51 BLK W/LOCK - RX-710 PLL BLACK - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR-RX710-PLLB-ND |
1 10 |
150.72000 125.64800 |
Extended Price
150.72 1256.48 |
| Manufacturer Part Number | RX-710 PLL BLACK | |||
| Description | CASE 20.10X15.80X5.51 BLK W/LOCK | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RX-710 PLL BLACK |
| Vendor | Serpac Electronic Enclosures |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Hinged Lid |
| Color | Black |
| Special Features | Handle |
| Special Features | Plastic Locks |
| Length | 401.320 mm [Typ] |
| Height | 139.954 mm [Typ] |
| Width | 510.540 mm [Typ] |
| Weight | 4.2229 kg [Nom] |
| Shape | Rectangular |
| Flammability Rating | Flame Retardant |
| D | 15.800 in [Nom] |
| Fastening Type | Latch Lock |
| H | 5.510 in [Nom] |
| Material | PVC |
| Mounting Type | Portable |
| Sealing | Airtight |
| Sealing | O-Ring |
| Sealing | Watertight |
| W | 20.100 in [Nom] |
| RoHS Status | RoHS Compliant |
| Other Names |
RX 710 PLL BLACK RX710 PLL BLACK SR RX710 PLLB ND SRRX710PLLBND SR-RX710-PLLB |
CASE 20.10X15.80X5.51 BLK W/LOCK - RX-710 PLL BLACK (SR-RX710-PLLB-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CASE 20.10X15.80X5.51 BLK W/LOCK - RX-710 PLL BLACK
Order 'case 20.10x15.80x5.51 blk w/lock - RX-710 PLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX710-PLLB-ND.
CASE 8.88X7.59X3.97 BLK W/LOCK - RX-120 PLL BLACK
Order 'case 8.88x7.59x3.97 blk w/lock - RX-120 PLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX120-PLLB-ND.
CASE 8.88X7.59X3.97 BLK W/LOCK - RX-120 PLL BLACKFOAM
Order 'case 8.88x7.59x3.97 blk w/lock - RX-120 PLL BLACKFOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX120-PLLFB-ND.
CASE 10.90X9.9X4.92 BLK W/LOCK - RX-300 PLL BLACK
Order 'case 10.90x9.9x4.92 blk w/lock - RX-300 PLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX300-PLLB-ND.
CASE 10.90X9.9X4.92 BLK W/LOCK - RX-300 PLL BLACKFOAM
Order 'case 10.90x9.9x4.92 blk w/lock - RX-300 PLL BLACKFOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX300-PLLFB-ND.
CASE 20.10X15.80X5.51 BLK W/LOCK - RX-710 MLL BLACK
Order 'case 20.10x15.80x5.51 blk w/lock - RX-710 MLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX710-MLLB-ND.
CASE 20.10X15.80X5.51 BLK FM/LK - RX-710 PLL BLACK FOAM
Order 'case 20.10x15.80x5.51 blk fm/lk - RX-710 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX710-PLLFB-ND.
CASE 20.04X15.76X7.59 BLK W/LOCK - RX-720 PLL BLACK
Order 'case 20.04x15.76x7.59 blk w/lock - RX-720 PLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX720-PLLB-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK FOAM
Order 'case 28.17x22.27x15 blk w/lock - R-1220 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220PLLBLACKF-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK
Order 'case 28.17x22.27x15 blk w/lock - R-1220 PLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220 PLL BLACK-ND.
CASE 10.80X9.85X4.87 BLK W/LOCK - R-300 PLL BLACK
Order 'case 10.80x9.85x4.87 blk w/lock - R-300 PLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R300-PLLB-ND.
CASE 10.80X9.85X4.87 BLK W/LOCK - R-300 PLL BLACK FOAM
Order 'case 10.80x9.85x4.87 blk w/lock - R-300 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R300-PLLFB-ND.
CASE 19.75X15.53X5.413 BLK W/LOC - R-710 PLL BLACK
Order 'case 19.75x15.53x5.413 blk w/loc - R-710 PLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLB-ND.
CASE 19.75X15.53X5.413 BLK FM/LK - R-710 PLL BLACK FOAM
Order 'case 19.75x15.53x5.413 blk fm/lk - R-710 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLFB-ND.
CASE 19.75X15.53X7.48 BLK W/LOCK - R-720 PLL BLACK
Order 'case 19.75x15.53x7.48 blk w/lock - R-720 PLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R720-PLLB-ND.
Send this link via E-Mail
Help With This Screen