1.8µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1185KZ
1.8UF/100VDC METAL POLY CAP - ECQ-E1185KZ - Capacitors
| Digi-Key Part Number | E1185-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECQ-E1185KZ | |||
| Description | 1.8UF/100VDC METAL POLY CAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.8µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1185KZ
| Technical/Catalog Information | ECQ-E1185KZ |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1.8µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.886" (22.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECQ E1185KZ ECQE1185KZ E1185 ND E1185ND E1185 |
ECQ-E1185KZ Specification Sheet
1.8UF/100VDC METAL POLY CAP - ECQ-E1185KZ (E1185-ND) - Capacitors
Related parts 1.8µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1185KZ1.8µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1185KZ
Order '1.8uf/100vdc metal poly cap - ECQ-E1185KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1185-ND.
0.18µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1184KZ
Order '.18uf/100vdc metal poly cap - ECQ-E1184KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1184-ND.
0.18µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1184KF
Order '.18uf/100vdc metal poly cap - ECQ-E1184KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF1184-ND.
1.8µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1185KF
Order '1.8uf/100vdc metal poly cap - ECQ-E1185KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF1185-ND.
0.1µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1104KZ
Order '.10uf/100vdc metal poly cap - ECQ-E1104KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1104-ND.
1.0µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1105KZ
Order '1.0uf/100vdc metal poly cap - ECQ-E1105KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1105-ND.
10µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1106KZ
Order '10uf/100vdc metal poly cap - ECQ-E1106KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1106-ND.
0.12µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1124KZ
Order '.12uf/100vdc metal poly cap - ECQ-E1124KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1124-ND.
1.2µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1125KZ
Order '1.2uf/100vdc metal poly cap - ECQ-E1125KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1125-ND.
0.15µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1154KZ
Order '.15uf/100vdc metal poly cap - ECQ-E1154KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1154-ND.
1.5µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1155KZ
Order '1.5uf/100vdc metal poly cap - ECQ-E1155KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1155-ND.
0.22µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1224KZ
Order '.22uf/100vdc metal poly cap - ECQ-E1224KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1224-ND.
2.2µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1225KZ
Order '2.2uf/100vdc metal poly cap - ECQ-E1225KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1225-ND.
0.27µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1274KZ
Order '.27uf/100vdc metal poly cap - ECQ-E1274KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1274-ND.
2.7µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1275KZ
Order '2.7uf/100vdc metal poly cap - ECQ-E1275KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1275-ND.
Options for 1.8µF Film Capacitor Panasonic - ECG Radial 100V ECQ-E1185KZ
Send this link via E-Mail
Help With This Screen
