Keywords:





MICROPHONE OMNI DIRECT 6MM W/CAP - WM-64K

Digi-Key Part Number P9958-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.03000
1.80200
1.45680
1.02666
.96800
.90346
Extended Price
2.03
18.02
145.68
513.33
968.00
4517.30
Manufacturer Part NumberWM-64K
DescriptionMICROPHONE OMNI DIRECT 6MM W/CAP
Quantity Available 2971
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationWM-64K
VendorPanasonic - ECG
CategoryAudio Products
Sensitivity-45dB ±4dB
Voltage - Rated 2V
Current 500µA
TypeElectret Condenser
Size / DimensionCircular - 6mm Dia x 2.2mm H
Frequency20Hz ~ 16kHz
S/N Ratio58dB
Filter Type10pF
Impedance2.2K Ohm
TerminationSolder Pads
DirectionOmnidirectional
Port LocationTop
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WM 64K
WM64K
P9958 ND
P9958ND
P9958

WM-64K Specification Sheet

Image of MICROPHONE OMNI DIRECT 6MM W/CAP - WM-64K

MICROPHONE OMNI DIRECT 6MM W/CAP - WM-64K (P9958-ND)

Related parts :
MICROPHONE OMNI DIRECT 6MM W/CAP - WM-64K
 Order 'microphone omni direct 6mm w/cap - WM-64K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9958-ND.
MICROPHONE OMNI DIRECT 6MM W/CAP - WM-62CC
 Order 'microphone omni direct 6mm w/cap - WM-62CC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9926-ND.
MICROPHONE OMNI DIRECT 6MM W/CAP - WM-64C
 Order 'microphone omni direct 6mm w/cap - WM-64C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9955-ND.
MICROPHONE NOISE CANCL 6MM W/CAP - WM-66DC103
 Order 'microphone noise cancl 6mm w/cap - WM-66DC103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9968-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GCT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11957-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GNT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11958-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MCT
 Order 'microphone omni 6x2.2mm w/cap - WM-64MCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11964-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MNT
 Order 'microphone omni 6x2.2mm w/cap - WM-64MNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11965-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PCX
 Order 'microphone omni 6x2.2mm w/cap - WM-64PCX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11967-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PKT
 Order 'microphone omni 6x2.2mm w/cap - WM-64PKT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11968-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PNT
 Order 'microphone omni 6x2.2mm w/cap - WM-64PNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11969-ND.
MICROPHONE OMNI 6X2.7MM W/CAP - WM-62HNT
 Order 'microphone omni 6x2.7mm w/cap - WM-62HNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11970-ND.
MICROPHONE OMNI 6X2.7MM W/CAP - WM-62KT
 Order 'microphone omni 6x2.7mm w/cap - WM-62KT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11972-ND.
MICROPHONE OMNI 6X1.3MM - WM-63PRT
 Order 'microphone omni 6x1.3mm - WM-63PRT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11961-ND.
MICROPHONE OMNI 6X1.5MM - WM-E15BT
 Order 'microphone omni 6x1.5mm - WM-E15BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11962-ND.

Send this link via E-Mail
Help With This Screen

MICROPHONE OMNI DIRECT 6MM W/CAP - WM-64K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MICROPHONE OMNI DIRECT 6MM W/CAP - WM-64C Next: MICROPHONE OMNI DIRECT 9.4X6.5MM - EM9465-442
MICROPHONE OMNI DIRECT 6MM W/CAP - WM-64K