CAP POLYFILM BOX .22UF 100V 10% - BQ074E0224K - Capacitors
| Digi-Key Part Number | BQ074E0224K-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BQ074E0224K | |||
| Description | CAP POLYFILM BOX .22UF 100V 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ074E0224K |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 100°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ074E0224K BQ074E0224K |
BQ074E0224K Specification Sheet
CAP POLYFILM BOX .22UF 100V 10% - BQ074E0224K (BQ074E0224K-ND) - Capacitors
Related partsCAP POLYFILM BOX .22UF 100V 10% - BQ074E0224K
Order 'cap polyfilm box .22uf 100v 10% - BQ074E0224K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BQ074E0224K-ND.
CAP POLYFILM BOX .22UF 100V 10% - BF024E0224KDC
Order 'cap polyfilm box .22uf 100v 10% - BF024E0224KDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF024E0224KDC-ND.
CAP POLYFILM BOX .22UF 100V 10% - BH024E0224KDB
Order 'cap polyfilm box .22uf 100v 10% - BH024E0224KDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH024E0224KDB-ND.
CAP POLYFILM BOX .22UF 100V 10% - BF074E0224K
Order 'cap polyfilm box .22uf 100v 10% - BF074E0224K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2057-ND.
CAP POLYFILM BOX 2.2UF 100V 10% - BN154E0225K--
Order 'cap polyfilm box 2.2uf 100v 10% - BN154E0225K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN154E0225K---ND.
CAP POLYFILM BOX 2.2UF 100V 10% - BN224E0225K--
Order 'cap polyfilm box 2.2uf 100v 10% - BN224E0225K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN224E0225K---ND.
CAP POLYFILM BOX 8200PF 100V 10% - BF014E0823KDA
Order 'cap polyfilm box 8200pf 100v 10% - BF014E0823KDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014E0823KDA-ND.
CAP POLYFILM BOX 1000PF 100V 10% - BH014E0102KDD
Order 'cap polyfilm box 1000pf 100v 10% - BH014E0102KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014E0102KDD-ND.
CAP POLYFILM BOX .1UF 100V 10% - BH014E0104K--
Order 'cap polyfilm box .1uf 100v 10% - BH014E0104K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014E0104K---ND.
CAP POLYFILM BOX 1.0UF 100V 10% - BH054E0105KDD
Order 'cap polyfilm box 1.0uf 100v 10% - BH054E0105KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH054E0105KDD-ND.
CAP POLYFILM BOX 1.0UF 100V 10% - BH054E0105K--
Order 'cap polyfilm box 1.0uf 100v 10% - BH054E0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH054E0105K---ND.
CAP POLYFILM BOX .47UF 100V 10% - BH054E0474KDA
Order 'cap polyfilm box .47uf 100v 10% - BH054E0474KDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH054E0474KDA-ND.
CAP POLYFILM BOX 6800PF 100V 10% - BF014E0682K
Order 'cap polyfilm box 6800pf 100v 10% - BF014E0682K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2023-ND.
CAP POLYFILM BOX .068UF 100V 10% - BF014E0683K
Order 'cap polyfilm box .068uf 100v 10% - BF014E0683K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2025-ND.
CAP POLYFILM BOX 8200PF 100V 10% - BF014E0822K
Order 'cap polyfilm box 8200pf 100v 10% - BF014E0822K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2026-ND.
Options for
Send this link via E-Mail
Help With This Screen
