CAP POLYFILM BOX .39UF 63V 5% - BQ074D0394J
0.39µF Film Capacitor AVX Corporation Radial 63V BQ074D0394J
| Digi-Key Part Number | BQ074D0394J-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BQ074D0394J | |||
| Description | CAP POLYFILM BOX .39UF 63V 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ074D0394J |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.39µF |
| Voltage - Rated | 63V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 100°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ074D0394J BQ074D0394J |
BQ074D0394J Specification Sheet
CAP POLYFILM BOX .39UF 63V 5% - BQ074D0394J (BQ074D0394J-ND)
Related parts 0.39µF Film Capacitor AVX Corporation Radial 63V BQ074D0394JCAP POLYFILM BOX .39UF 63V 5% - BQ074D0394J
Order 'cap polyfilm box .39uf 63v 5% - BQ074D0394J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BQ074D0394J-ND.
CAP POLYFILM BOX .39UF 63V 5% - BH074D0394J7D
Order 'cap polyfilm box .39uf 63v 5% - BH074D0394J7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH074D0394J7D-ND.
CAP POLYFILM BOX .39UF 63V 5% - BF074D0394J
Order 'cap polyfilm box .39uf 63v 5% - BF074D0394J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2049-ND.
CAP POLYFILM BOX .18UF 63V 5% - BF014D0184JDA
Order 'cap polyfilm box .18uf 63v 5% - BF014D0184JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014D0184JDA-ND.
CAP POLYFILM BOX 1.5UF 63V 5% - BF054D0155JDA
Order 'cap polyfilm box 1.5uf 63v 5% - BF054D0155JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF054D0155JDA-ND.
CAP POLYFILM BOX 1.5UF 63V 5% - BF054D0155JDC
Order 'cap polyfilm box 1.5uf 63v 5% - BF054D0155JDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF054D0155JDC-ND.
CAP POLYFILM BOX .1UF 63V 5% - BH014D0104JDB
Order 'cap polyfilm box .1uf 63v 5% - BH014D0104JDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0104JDB-ND.
CAP POLYFILM BOX 1500PF 63V 5% - BH014D0152J7D
Order 'cap polyfilm box 1500pf 63v 5% - BH014D0152J7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0152J7D-ND.
CAP POLYFILM BOX 15000PF 63V 5% - BH014D0153J7D
Order 'cap polyfilm box 15000pf 63v 5% - BH014D0153J7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0153J7D-ND.
CAP POLYFILM BOX 15000PF 63V 5% - BH014D0153JDB
Order 'cap polyfilm box 15000pf 63v 5% - BH014D0153JDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0153JDB-ND.
CAP POLYFILM BOX .15UF 63V 5% - BH014D0154JDA
Order 'cap polyfilm box .15uf 63v 5% - BH014D0154JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0154JDA-ND.
CAP POLYFILM BOX .18UF 63V 5% - BH014D0184JDA
Order 'cap polyfilm box .18uf 63v 5% - BH014D0184JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0184JDA-ND.
CAP POLYFILM BOX 22000PF 63V 5% - BH014D0223J--
Order 'cap polyfilm box 22000pf 63v 5% - BH014D0223J--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0223J---ND.
CAP POLYFILM BOX .22UF 63V 5% - BH014D0224JDA
Order 'cap polyfilm box .22uf 63v 5% - BH014D0224JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0224JDA-ND.
CAP POLYFILM BOX 3300PF 63V 5% - BH014D0332J7D
Order 'cap polyfilm box 3300pf 63v 5% - BH014D0332J7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0332J7D-ND.
Options for 0.39µF Film Capacitor AVX Corporation Radial 63V BQ074D0394J
Send this link via E-Mail
Help With This Screen
