CASE 20.10X15.80X5.51 BLK FOAM - RX-710 BLACK FOAM
| Digi-Key Part Number | SR-RX710-FB-ND |
1 |
217.60000 |
Extended Price
217.60 |
| Manufacturer Part Number | RX-710 BLACK FOAM | |||
| Description | CASE 20.10X15.80X5.51 BLK FOAM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RX-710 BLACK FOAM |
| Vendor | Serpac Electronic Enclosures |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Hinged Lid |
| Color | Black |
| Special Features | Handle |
| Special Features | Foam Inserts |
| Length | 401.320 mm [Typ] |
| Height | 139.954 mm [Typ] |
| Width | 510.540 mm [Typ] |
| Weight | 4.8807 kg [Nom] |
| Shape | Rectangular |
| Flammability Rating | Flame Retardant |
| D | 15.800 in [Nom] |
| Fastening Type | Latch Lock |
| H | 5.510 in [Nom] |
| Material | PVC |
| Mounting Type | Portable |
| Sealing | Airtight |
| Sealing | O-Ring |
| Sealing | Watertight |
| W | 20.100 in [Nom] |
| RoHS Status | RoHS Compliant |
| Other Names |
RX 710 BLACK FOAM RX710 BLACK FOAM SR RX710 FB ND SRRX710FBND SR-RX710-FB |
CASE 20.10X15.80X5.51 BLK FOAM - RX-710 BLACK FOAM (SR-RX710-FB-ND)
Related parts:CASE 20.10X15.80X5.51 BLK FOAM - RX-710 BLACK FOAM
Order 'case 20.10x15.80x5.51 blk foam - RX-710 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX710-FB-ND.
CASE 19.75X15.53X5.413 BLK FOAM - R-710 BLACK FOAM
Order 'case 19.75x15.53x5.413 blk foam - R-710 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-FB-ND.
CASE 20.04X15.76X7.59 BLK W/FOAM - RX-720 BLACK FOAM
Order 'case 20.04x15.76x7.59 blk w/foam - RX-720 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX720-FB-ND.
CASE 8.88X7.59X3.97 BK W/FOAM - RX-120 BLACK FOAM
Order 'case 8.88x7.59x3.97 bk w/foam - RX-120 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX120-FB-ND.
CASE 10.90X9.9X4.92 BK W/FOAM - RX-300 BLACK FOAM
Order 'case 10.90x9.9x4.92 bk w/foam - RX-300 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX300-FB-ND.
CASE 20.10X15.80X5.51 BLACK - RX-710 BLACK
Order 'case 20.10x15.80x5.51 black - RX-710 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX710-B-ND.
CASE 20.10X15.80X5.51 BLK FM/LK - RX-710 MLL BLACK FOAM
Order 'case 20.10x15.80x5.51 blk fm/lk - RX-710 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX710-MLLFB-ND.
CASE 20.10X15.80X5.51 BLK FM/LK - RX-710 PLL BLACK FOAM
Order 'case 20.10x15.80x5.51 blk fm/lk - RX-710 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX710-PLLFB-ND.
CASE 15.11X12.40X6.94 BLK - RX-520 BLACK FOAM
Order 'case 15.11x12.40x6.94 blk - RX-520 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX520-FB-ND.
CASE 20.10X15.80X5.51 BLK W/LOCK - RX-710 MLL BLACK
Order 'case 20.10x15.80x5.51 blk w/lock - RX-710 MLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX710-MLLB-ND.
CASE 20.10X15.80X5.51 BLK W/LOCK - RX-710 PLL BLACK
Order 'case 20.10x15.80x5.51 blk w/lock - RX-710 PLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX710-PLLB-ND.
CASE 28.17X22.27X15 BLK W/FOAM - R-1220 BLACK FOAM
Order 'case 28.17x22.27x15 blk w/foam - R-1220 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220BLACKFOAM-ND.
CASE 14.85X12.15X6.85 BLK W/FOAM - R-520 BLACK FOAM
Order 'case 14.85x12.15x6.85 blk w/foam - R-520 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R520-FB-ND.
CASE 19.75X15.53X7.48 BLK W/FOAM - R-720 BLACK FOAM
Order 'case 19.75x15.53x7.48 blk w/foam - R-720 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R720-FB-ND.
CASE 15.11X12.40X6.94 BLK - RX-520 BLACK
Order 'case 15.11x12.40x6.94 blk - RX-520 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX520-B-ND.
Send this link via E-Mail
Help With This Screen