CASE 15.11X12.40X6.94 BLK - RX-520 MLL BLACK
| Digi-Key Part Number | SR-RX520-MLLB-ND |
1 |
120.64000 |
Extended Price
120.64 |
| Manufacturer Part Number | RX-520 MLL BLACK | |||
| Description | CASE 15.11X12.40X6.94 BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RX-520 MLL BLACK |
| Vendor | Serpac Electronic Enclosures |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Hinged Lid |
| Color | Black |
| Special Features | Handle |
| Special Features | Metal Locks |
| Length | 314.960 mm [Typ] |
| Height | 176.276 mm [Typ] |
| Width | 383.794 mm [Typ] |
| Weight | 3.2976 kg [Nom] |
| Shape | Rectangular |
| Flammability Rating | Flame Retardant |
| D | 12.400 in [Nom] |
| Fastening Type | Latch Lock |
| H | 6.940 in [Nom] |
| Material | PVC |
| Mounting Type | Portable |
| Sealing | Airtight |
| Sealing | O-Ring |
| Sealing | Watertight |
| W | 15.110 in [Nom] |
| RoHS Status | RoHS Compliant |
| Other Names |
RX 520 MLL BLACK RX520 MLL BLACK SR RX520 MLLB ND SRRX520MLLBND SR-RX520-MLLB |
CASE 15.11X12.40X6.94 BLK - RX-520 MLL BLACK (SR-RX520-MLLB-ND)
Related parts:CASE 15.11X12.40X6.94 BLK - RX-520 MLL BLACK
Order 'case 15.11x12.40x6.94 blk - RX-520 MLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX520-MLLB-ND.
CASE 15.11X12.40X6.94 BLK - RX-520 MLL BLACKFOAM
Order 'case 15.11x12.40x6.94 blk - RX-520 MLL BLACKFOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX520-MLLFB-ND.
CASE 15.11X12.40X6.94 BLK - RX-520 PLL BLACK
Order 'case 15.11x12.40x6.94 blk - RX-520 PLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX520-PLLB-ND.
CASE 14.85X12.15X6.85 BLK W/FOAM - R-520 MLL BLACK FOAM
Order 'case 14.85x12.15x6.85 blk w/foam - R-520 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R520-MLLFB-ND.
CASE 8.88X7.59X3.97 BLK W/LOCK - RX-120 MLL BLACK
Order 'case 8.88x7.59x3.97 blk w/lock - RX-120 MLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX120-MLLB-ND.
CASE 10.90X9.9X4.92 BLK W/LOCK - RX-300 MLL BLACK
Order 'case 10.90x9.9x4.92 blk w/lock - RX-300 MLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX300-MLLB-ND.
CASE 15.11X12.40X6.94 BLK - RX-520 BLACK
Order 'case 15.11x12.40x6.94 blk - RX-520 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX520-B-ND.
CASE 15.11X12.40X6.94 BLK - RX-520 BLACK FOAM
Order 'case 15.11x12.40x6.94 blk - RX-520 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX520-FB-ND.
CASE 20.10X15.80X5.51 BLK W/LOCK - RX-710 MLL BLACK
Order 'case 20.10x15.80x5.51 blk w/lock - RX-710 MLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX710-MLLB-ND.
CASE 20.10X15.80X5.51 BLK FM/LK - RX-710 MLL BLACK FOAM
Order 'case 20.10x15.80x5.51 blk fm/lk - RX-710 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX710-MLLFB-ND.
CASE 20.04X15.76X7.59 BLK W/LOCK - RX-720 MLL BLACK
Order 'case 20.04x15.76x7.59 blk w/lock - RX-720 MLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX720-MLLB-ND.
CASE 14.85X12.15X6.85 BLACK - R-520 MLL BLACK
Order 'case 14.85x12.15x6.85 black - R-520 MLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R520-MLLB-ND.
CASE 15.11X12.40X6.94 BLK - RX-520 PLL BLACKFOAM
Order 'case 15.11x12.40x6.94 blk - RX-520 PLL BLACKFOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX520-PLLFB-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK FOAM
Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220MLLBLACKF-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK
Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220 MLL BLACK-ND.
Send this link via E-Mail
Help With This Screen