RES 5.49K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5491 - Resistors
5.49K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5491
| Digi-Key Part Number | RHM5.49KHCT-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR03EZPFX5491 | |||
| Description | RES 5.49K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 16369 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX5491 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.49K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX5491 MCR03EZPFX5491 RHM5 49KHCT ND RHM549KHCTND RHM5.49KHCT |
MCR03EZPFX5491 Specification Sheet
RES 5.49K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5491 (RHM5.49KHCT-ND) - Resistors
Related parts 5.49K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5491RES 5.49K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5491
Order 'res 5.49k ohm 1/10w 1% 0603 smd - MCR03EZPFX5491' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.49KHCT-ND.
RES 5.49K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5491
Order 'res 5.49k ohm 1/10w 1% 0603 smd - MCR03EZPFX5491' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.49KHDKR-ND.
RES 5.49K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5491
Order 'res 5.49k ohm 1/10w 1% 0603 smd - MCR03EZPFX5491' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM5.49KHTR-ND.
RES 54.9K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5492
Order 'res 54.9k ohm 1/10w 1% 0603 smd - MCR03EZPFX5492' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM54.9KHCT-ND.
RES 549K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5493
Order 'res 549k ohm 1/10w 1% 0603 smd - MCR03EZPFX5493' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM549KHCT-ND.
RES 549K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5493
Order 'res 549k ohm 1/10w 1% 0603 smd - MCR03EZPFX5493' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM549KHDKR-ND.
RES 54.9K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5492
Order 'res 54.9k ohm 1/10w 1% 0603 smd - MCR03EZPFX5492' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM54.9KHDKR-ND.
RES 54.9K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5492
Order 'res 54.9k ohm 1/10w 1% 0603 smd - MCR03EZPFX5492' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM54.9KHTR-ND.
RES 549K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5493
Order 'res 549k ohm 1/10w 1% 0603 smd - MCR03EZPFX5493' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM549KHTR-ND.
RES 560 OHM 1/10W 5% 0603 SMD - MCR03EZPJ561
Order 'res 560 ohm 1/10w 5% 0603 smd - MCR03EZPJ561' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM560GCT-ND.
RES 560 OHM 1/10W 5% 0603 SMD - MCR03EZPJ561
Order 'res 560 ohm 1/10w 5% 0603 smd - MCR03EZPJ561' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM560GDKR-ND.
RES 560 OHM 1/10W 5% 0603 SMD - MCR03EZPJ561
Order 'res 560 ohm 1/10w 5% 0603 smd - MCR03EZPJ561' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM560GTR-ND.
RES 56.0 OHM 1/10W 1% 0603 SMD - MCR03EZPFX56R0
Order 'res 56.0 ohm 1/10w 1% 0603 smd - MCR03EZPFX56R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM56.0HCT-ND.
RES 560 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5600
Order 'res 560 ohm 1/10w 1% 0603 smd - MCR03EZPFX5600' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM560HCT-ND.
RES 560 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5600
Order 'res 560 ohm 1/10w 1% 0603 smd - MCR03EZPFX5600' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM560HDKR-ND.
Options for 5.49K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5491
Send this link via E-Mail
Help With This Screen
