536 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5360
RES 536 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5360 - Resistors
| Digi-Key Part Number | RHM536HCT-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR03EZPFX5360 | |||
| Description | RES 536 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 17829 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX5360 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 536 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX5360 MCR03EZPFX5360 RHM536HCT ND RHM536HCTND RHM536HCT |
MCR03EZPFX5360 Specification Sheet
RES 536 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5360 (RHM536HCT-ND) - Resistors
Related parts 536 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5360536 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5360
Order 'res 536 ohm 1/10w 1% 0603 smd - MCR03EZPFX5360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM536HCT-ND.
53.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX53R6
Order 'res 53.6 ohm 1/10w 1% 0603 smd - MCR03EZPFX53R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM53.6HCT-ND.
536 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5360
Order 'res 536 ohm 1/10w 1% 0603 smd - MCR03EZPFX5360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM536HDKR-ND.
53.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX53R6
Order 'res 53.6 ohm 1/10w 1% 0603 smd - MCR03EZPFX53R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM53.6HDKR-ND.
536 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF5360
Order 'res 536 ohm 1/8w 1% 0805 smd - MCR10EZHF5360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM536CCT-ND.
53.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF53R6
Order 'res 53.6 ohm 1/8w 1% 0805 smd - MCR10EZHF53R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM53.6CCT-ND.
53.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF53R6
Order 'res 53.6 ohm 1/8w 1% 0805 smd - MCR10EZHF53R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM53.6CDKR-ND.
536 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF5360
Order 'res 536 ohm 1/8w 1% 0805 smd - MCR10EZHF5360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM536CDKR-ND.
53.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF53R6
Order 'res 53.6 ohm 1/4w 1% 1206 smd - MCR18EZHF53R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM53.6FCT-ND.
536 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF5360
Order 'res 536 ohm 1/4w 1% 1206 smd - MCR18EZHF5360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM536FCT-ND.
536 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF5360
Order 'res 536 ohm 1/4w 1% 1206 smd - MCR18EZHF5360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM536FDKR-ND.
53.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF53R6
Order 'res 53.6 ohm 1/4w 1% 1206 smd - MCR18EZHF53R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM53.6FDKR-ND.
53.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF53R6
Order 'res 53.6 ohm 1/4w 1% 1206 smd - MCR18EZPF53R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM53.6FRCT-ND.
53.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF53R6
Order 'res 53.6 ohm 1/4w 1% 1206 smd - MCR18EZPF53R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM53.6FRDKR-ND.
536 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF5360
Order 'res 536 ohm 1/8w 1% 0805 smd - MCR10EZPF5360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM536CRCT-ND.
Options for 536 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5360
Send this link via E-Mail
Help With This Screen
