RES 5.23K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5231 - Resistors
5.23K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5231
| Digi-Key Part Number | RHM5.23KHCT-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR03EZPFX5231 | |||
| Description | RES 5.23K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 13639 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX5231 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.23K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX5231 MCR03EZPFX5231 RHM5 23KHCT ND RHM523KHCTND RHM5.23KHCT |
MCR03EZPFX5231 Specification Sheet
RES 5.23K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5231 (RHM5.23KHCT-ND) - Resistors
Related parts 5.23K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5231RES 5.23K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5231
Order 'res 5.23k ohm 1/10w 1% 0603 smd - MCR03EZPFX5231' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.23KHCT-ND.
RES 5.23K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5231
Order 'res 5.23k ohm 1/10w 1% 0603 smd - MCR03EZPFX5231' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.23KHDKR-ND.
RES 5.23K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5231
Order 'res 5.23k ohm 1/10w 1% 0603 smd - MCR03EZPFX5231' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM5.23KHTR-ND.
RES 523K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5233
Order 'res 523k ohm 1/10w 1% 0603 smd - MCR03EZPFX5233' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM523KHCT-ND.
RES 52.3K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5232
Order 'res 52.3k ohm 1/10w 1% 0603 smd - MCR03EZPFX5232' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM52.3KHCT-ND.
RES 52.3K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5232
Order 'res 52.3k ohm 1/10w 1% 0603 smd - MCR03EZPFX5232' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM52.3KHDKR-ND.
RES 523K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5233
Order 'res 523k ohm 1/10w 1% 0603 smd - MCR03EZPFX5233' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM523KHDKR-ND.
RES 523K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5233
Order 'res 523k ohm 1/10w 1% 0603 smd - MCR03EZPFX5233' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM523KHTR-ND.
RES 52.3K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5232
Order 'res 52.3k ohm 1/10w 1% 0603 smd - MCR03EZPFX5232' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM52.3KHTR-ND.
RES 536 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5360
Order 'res 536 ohm 1/10w 1% 0603 smd - MCR03EZPFX5360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM536HCT-ND.
RES 53.6 OHM 1/10W 1% 0603 SMD - MCR03EZPFX53R6
Order 'res 53.6 ohm 1/10w 1% 0603 smd - MCR03EZPFX53R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM53.6HCT-ND.
RES 536 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5360
Order 'res 536 ohm 1/10w 1% 0603 smd - MCR03EZPFX5360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM536HDKR-ND.
RES 53.6 OHM 1/10W 1% 0603 SMD - MCR03EZPFX53R6
Order 'res 53.6 ohm 1/10w 1% 0603 smd - MCR03EZPFX53R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM53.6HDKR-ND.
RES 53.6 OHM 1/10W 1% 0603 SMD - MCR03EZPFX53R6
Order 'res 53.6 ohm 1/10w 1% 0603 smd - MCR03EZPFX53R6' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM53.6HTR-ND.
RES 536 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5360
Order 'res 536 ohm 1/10w 1% 0603 smd - MCR03EZPFX5360' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM536HTR-ND.
Options for 5.23K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5231
Send this link via E-Mail
Help With This Screen
