RES 52.3 OHM 1/10W 1% 0603 SMD - MCR03EZPFX52R3
52.3 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX52R3
| Digi-Key Part Number | RHM52.3HCT-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR03EZPFX52R3 | |||
| Description | RES 52.3 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 17339 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX52R3 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 52.3 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX52R3 MCR03EZPFX52R3 RHM52 3HCT ND RHM523HCTND RHM52.3HCT |
MCR03EZPFX52R3 Specification Sheet
RES 52.3 OHM 1/10W 1% 0603 SMD - MCR03EZPFX52R3 (RHM52.3HCT-ND)
Related parts 52.3 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX52R3RES 52.3 OHM 1/10W 1% 0603 SMD - MCR03EZPFX52R3
Order 'res 52.3 ohm 1/10w 1% 0603 smd - MCR03EZPFX52R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM52.3HCT-ND.
RES 52.3 OHM 1/10W 1% 0603 SMD - MCR03EZPFX52R3
Order 'res 52.3 ohm 1/10w 1% 0603 smd - MCR03EZPFX52R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM52.3HDKR-ND.
RES 52.3 OHM 1/10W 1% 0603 SMD - MCR03EZPFX52R3
Order 'res 52.3 ohm 1/10w 1% 0603 smd - MCR03EZPFX52R3' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM52.3HTR-ND.
RES 523 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5230
Order 'res 523 ohm 1/10w 1% 0603 smd - MCR03EZPFX5230' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM523HCT-ND.
RES 523 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5230
Order 'res 523 ohm 1/10w 1% 0603 smd - MCR03EZPFX5230' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM523HDKR-ND.
RES 523 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5230
Order 'res 523 ohm 1/10w 1% 0603 smd - MCR03EZPFX5230' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM523HTR-ND.
RES 523K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5233
Order 'res 523k ohm 1/10w 1% 0603 smd - MCR03EZPFX5233' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM523KHCT-ND.
RES 5.23K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5231
Order 'res 5.23k ohm 1/10w 1% 0603 smd - MCR03EZPFX5231' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.23KHCT-ND.
RES 52.3K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5232
Order 'res 52.3k ohm 1/10w 1% 0603 smd - MCR03EZPFX5232' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM52.3KHCT-ND.
RES 52.3K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5232
Order 'res 52.3k ohm 1/10w 1% 0603 smd - MCR03EZPFX5232' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM52.3KHDKR-ND.
RES 5.23K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5231
Order 'res 5.23k ohm 1/10w 1% 0603 smd - MCR03EZPFX5231' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.23KHDKR-ND.
RES 523K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5233
Order 'res 523k ohm 1/10w 1% 0603 smd - MCR03EZPFX5233' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM523KHDKR-ND.
RES 523K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5233
Order 'res 523k ohm 1/10w 1% 0603 smd - MCR03EZPFX5233' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM523KHTR-ND.
RES 5.23K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5231
Order 'res 5.23k ohm 1/10w 1% 0603 smd - MCR03EZPFX5231' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM5.23KHTR-ND.
RES 52.3K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5232
Order 'res 52.3k ohm 1/10w 1% 0603 smd - MCR03EZPFX5232' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM52.3KHTR-ND.
Options for 52.3 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX52R3
Send this link via E-Mail
Help With This Screen
