Keywords:





MICROPHONE CARTRIDGE - WM-034CY - Audio Products

Digi-Key Part Number P9956-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberWM-034CY
DescriptionMICROPHONE CARTRIDGE
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationWM-034CY
VendorPanasonic - ECG
CategoryAudio Products
Sensitivity-42dB ±3dB
Voltage - Rated 4.5V
Current 800µA
TypeElectret Condenser
Size / DimensionCircular - 9.7mm Dia x 6.7mm H
Frequency20Hz ~ 16kHz
S/N Ratio60dB
Filter Type-
Impedance2.2K Ohm
TerminationSolder Pads
DirectionOmnidirectional
Port LocationTop
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names WM 034CY
WM034CY
P9956 ND
P9956ND
P9956


Image of MICROPHONE CARTRIDGE - WM-034CY

MICROPHONE CARTRIDGE - WM-034CY (P9956-ND) - Audio Products

Related parts Audio Products:
MICROPHONE CARTRIDGE - WM-034CY
 Order 'microphone cartridge - WM-034CY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9956-ND.
MICROPHONE CARTRIDGE - WM-034BY
 Order 'microphone cartridge - WM-034BY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9931-ND.
MICROPHONE CARTRIDGE - WM-54BT
 Order 'microphone cartridge - WM-54BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9949-ND.
MICROPHONE CARTRIDGE - WM-52BM
 Order 'microphone cartridge - WM-52BM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9970-ND.
MICROPHONE CARTRIDGE 6MM OMNI - WM-61A
 Order 'microphone cartridge 6mm omni - WM-61A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9925-ND.
MICROPHONE CARTRIDGE 6MM X 5MM - WM-60AY
 Order 'microphone cartridge 6mm x 5mm - WM-60AY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9959-ND.
MICROPHONE CARTRIDGE 9.7MM X 5MM - WM-55A103
 Order 'microphone cartridge 9.7mm x 5mm - WM-55A103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9961-ND.
MICROPHONE CARTRIDGE 6MM X 5MM - WM-65A103
 Order 'microphone cartridge 6mm x 5mm - WM-65A103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9964-ND.
MICROPHONE CARTRIDGE 6.0MM IMNI - WM-61A102A
 Order 'microphone cartridge 6.0mm imni - WM-61A102A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number WM-61A102A-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GCT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11957-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GNT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11958-ND.
MICROPHONE OMNI 7.7X3.3MM ASSY - WM-63GNT330
 Order 'microphone omni 7.7x3.3mm assy - WM-63GNT330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11959-ND.
MICROPHONE OMNI 7.5X2.4MM ASSY - WM-63GNT335
 Order 'microphone omni 7.5x2.4mm assy - WM-63GNT335' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11960-ND.
MICROPHONE OMNI 6X1.3MM - WM-63PRT
 Order 'microphone omni 6x1.3mm - WM-63PRT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11961-ND.
MICROPHONE OMNI 6X1.5MM - WM-E15BT
 Order 'microphone omni 6x1.5mm - WM-E15BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11962-ND.

Send this link via E-Mail
Help With This Screen

MICROPHONE CARTRIDGE - WM-034CY
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MICROPHONE CARTRIDGE - WM-034BY Next: MICROPHONE CARTRIDGE - WM-52BM
MICROPHONE CARTRIDGE - WM-034CY