Keywords:





RES 5.1M OHM 1/10W 5% 0603 SMD - MCR03EZPJ515 - Resistors

5.10M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ515

Digi-Key Part Number RHM5.1MGCT-ND
Price Break
10
50
200
1000
Unit Price
.07000
.03760
.02165
.01476
Extended Price
0.70
1.88
4.33
14.76
Manufacturer Part NumberMCR03EZPJ515
DescriptionRES 5.1M OHM 1/10W 5% 0603 SMD
Quantity Available 8789
All prices are in USD

Purchase 5.10M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ515
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 5.10M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ515
Technical/Catalog InformationMCR03EZPJ515
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms5.10M
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR03EZPJ515
MCR03EZPJ515
RHM5 1MGCT ND
RHM51MGCTND
RHM5.1MGCT

MCR03EZPJ515 Specification Sheet

Image of RES 5.1M OHM 1/10W 5% 0603 SMD - MCR03EZPJ515

RES 5.1M OHM 1/10W 5% 0603 SMD - MCR03EZPJ515 (RHM5.1MGCT-ND) - Resistors

Related parts 5.10M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ515
RES 5.1M OHM 1/10W 5% 0603 SMD - MCR03EZPJ515
 Order 'res 5.1m ohm 1/10w 5% 0603 smd - MCR03EZPJ515' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.1MGCT-ND.
RES 5.1M OHM 1/10W 5% 0603 SMD - MCR03EZPJ515
 Order 'res 5.1m ohm 1/10w 5% 0603 smd - MCR03EZPJ515' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.1MGDKR-ND.
RES 5.1M OHM 1/10W 5% 0603 SMD - MCR03EZPJ515
 Order 'res 5.1m ohm 1/10w 5% 0603 smd - MCR03EZPJ515' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM5.1MGTR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - MCR03J470
 Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03J470' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR03J470-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100GTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100KGTR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R0
 Order 'res 1.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
 Order 'res 10 ohm 1/10w 5% 0603 smd - MCR03EZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
 Order 'res 10 ohm 1/10w 5% 0603 smd - MCR03EZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10GDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R0
 Order 'res 1.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0GDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
 Order 'res 10 ohm 1/10w 5% 0603 smd - MCR03EZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM10GTR-ND.

Options for 5.10M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ515
Send this link via E-Mail
Help With This Screen

RES 5.1M OHM 1/10W 5% 0603 SMD - MCR03EZPJ515
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 5.1M OHM 1/10W 5% 0603 SMD - CRCW06035M10JNTA Next: RES 5.1M OHM 1/10W 5% 0603 SMD - MCR03EZPJ515
RES 5.1M OHM 1/10W 5% 0603 SMD - MCR03EZPJ515