51.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5112
RES 51.1K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5112 - Resistors
| Digi-Key Part Number | RHM51.1KHCT-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR03EZPFX5112 | |||
| Description | RES 51.1K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 19890 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX5112 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 51.1K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX5112 MCR03EZPFX5112 RHM51 1KHCT ND RHM511KHCTND RHM51.1KHCT |
MCR03EZPFX5112 Specification Sheet
RES 51.1K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5112 (RHM51.1KHCT-ND) - Resistors
Related parts 51.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX51125.11K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5111
Order 'res 5.11k ohm 1/10w 1% 0603 smd - MCR03EZPFX5111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.11KHCT-ND.
51.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5112
Order 'res 51.1k ohm 1/10w 1% 0603 smd - MCR03EZPFX5112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.1KHCT-ND.
511K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5113
Order 'res 511k ohm 1/10w 1% 0603 smd - MCR03EZPFX5113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM511KHCT-ND.
511K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5113
Order 'res 511k ohm 1/10w 1% 0603 smd - MCR03EZPFX5113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM511KHDKR-ND.
51.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5112
Order 'res 51.1k ohm 1/10w 1% 0603 smd - MCR03EZPFX5112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.1KHDKR-ND.
5.11K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5111
Order 'res 5.11k ohm 1/10w 1% 0603 smd - MCR03EZPFX5111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.11KHDKR-ND.
511K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF5113
Order 'res 511k ohm 1/8w 1% 0805 smd - MCR10EZHF5113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM511KCCT-ND.
5.11K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF5111
Order 'res 5.11k ohm 1/8w 1% 0805 smd - MCR10EZHF5111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.11KCCT-ND.
51.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF5112
Order 'res 51.1k ohm 1/8w 1% 0805 smd - MCR10EZHF5112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.1KCCT-ND.
51.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF5112
Order 'res 51.1k ohm 1/8w 1% 0805 smd - MCR10EZHF5112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.1KCDKR-ND.
5.11K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF5111
Order 'res 5.11k ohm 1/8w 1% 0805 smd - MCR10EZHF5111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.11KCDKR-ND.
511K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF5113
Order 'res 511k ohm 1/8w 1% 0805 smd - MCR10EZHF5113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM511KCDKR-ND.
5.11K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF5111
Order 'res 5.11k ohm 1/8w 1% 0805 smd - MCR10EZPF5111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.11KCRCT-ND.
511K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF5113
Order 'res 511k ohm 1/8w 1% 0805 smd - MCR10EZPF5113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM511KCRCT-ND.
51.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF5112
Order 'res 51.1k ohm 1/8w 1% 0805 smd - MCR10EZPF5112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.1KCRCT-ND.
Options for 51.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5112
Send this link via E-Mail
Help With This Screen
