RES 511 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5110
511 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5110
| Digi-Key Part Number | RHM511HCT-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR03EZPFX5110 | |||
| Description | RES 511 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 2799 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX5110 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 511 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX5110 MCR03EZPFX5110 RHM511HCT ND RHM511HCTND RHM511HCT |
MCR03EZPFX5110 Specification Sheet
RES 511 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5110 (RHM511HCT-ND)
Related parts 511 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5110RES 511 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5110
Order 'res 511 ohm 1/10w 1% 0603 smd - MCR03EZPFX5110' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM511HCT-ND.
RES 511 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5110
Order 'res 511 ohm 1/10w 1% 0603 smd - MCR03EZPFX5110' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM511HDKR-ND.
RES 511 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5110
Order 'res 511 ohm 1/10w 1% 0603 smd - MCR03EZPFX5110' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM511HTR-ND.
RES 51.1 OHM 1/10W 1% 0603 SMD - MCR03EZPFX51R1
Order 'res 51.1 ohm 1/10w 1% 0603 smd - MCR03EZPFX51R1' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.1HCT-ND.
RES 51.1 OHM 1/10W 1% 0603 SMD - MCR03EZPFX51R1
Order 'res 51.1 ohm 1/10w 1% 0603 smd - MCR03EZPFX51R1' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.1HDKR-ND.
RES 51.1 OHM 1/10W 1% 0603 SMD - MCR03EZPFX51R1
Order 'res 51.1 ohm 1/10w 1% 0603 smd - MCR03EZPFX51R1' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM51.1HTR-ND.
RES 5.11K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5111
Order 'res 5.11k ohm 1/10w 1% 0603 smd - MCR03EZPFX5111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.11KHCT-ND.
RES 51.1K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5112
Order 'res 51.1k ohm 1/10w 1% 0603 smd - MCR03EZPFX5112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.1KHCT-ND.
RES 511K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5113
Order 'res 511k ohm 1/10w 1% 0603 smd - MCR03EZPFX5113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM511KHCT-ND.
RES 511K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5113
Order 'res 511k ohm 1/10w 1% 0603 smd - MCR03EZPFX5113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM511KHDKR-ND.
RES 51.1K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5112
Order 'res 51.1k ohm 1/10w 1% 0603 smd - MCR03EZPFX5112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.1KHDKR-ND.
RES 5.11K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5111
Order 'res 5.11k ohm 1/10w 1% 0603 smd - MCR03EZPFX5111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.11KHDKR-ND.
RES 51.1K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5112
Order 'res 51.1k ohm 1/10w 1% 0603 smd - MCR03EZPFX5112' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM51.1KHTR-ND.
RES 5.11K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5111
Order 'res 5.11k ohm 1/10w 1% 0603 smd - MCR03EZPFX5111' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM5.11KHTR-ND.
RES 511K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5113
Order 'res 511k ohm 1/10w 1% 0603 smd - MCR03EZPFX5113' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM511KHTR-ND.
Options for 511 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5110
Send this link via E-Mail
Help With This Screen
