RES 51.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF5102 - Resistors
| Digi-Key Part Number | RHM51.0KLCT-ND |
10 50 200 1000 |
.08200 .04420 .02535 .01728 |
Extended Price
0.82 2.21 5.07 17.28 |
| Manufacturer Part Number | MCR01MZPF5102 | |||
| Description | RES 51.0K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 10010 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR01MZPF5102 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 51.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR01MZPF5102 MCR01MZPF5102 RHM51 0KLCT ND RHM510KLCTND RHM51.0KLCT |
MCR01MZPF5102 Specification Sheet
RES 51.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF5102 (RHM51.0KLCT-ND) - Resistors
Related parts Resistors:RES 51.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF5102
Order 'res 51.0k ohm 1/16w 1% 0402 smd - MCR01MZPF5102' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM51.0KLCT-ND.
RES 51.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF5102
Order 'res 51.0k ohm 1/16w 1% 0402 smd - MCR01MZPF5102' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM51.0KLDKR-ND.
RES 51.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF5102
Order 'res 51.0k ohm 1/16w 1% 0402 smd - MCR01MZPF5102' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM51.0KLTR-ND.
RES 5.1 OHM 1/16W 5% 0402 SMD - MCR01MZPJ5R1
Order 'res 5.1 ohm 1/16w 5% 0402 smd - MCR01MZPJ5R1' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.1JCT-ND.
RES 51 OHM 1/16W 5% 0402 SMD - MCR01MZPJ510
Order 'res 51 ohm 1/16w 5% 0402 smd - MCR01MZPJ510' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM51JCT-ND.
RES 5.1 OHM 1/16W 5% 0402 SMD - MCR01MZPJ5R1
Order 'res 5.1 ohm 1/16w 5% 0402 smd - MCR01MZPJ5R1' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.1JDKR-ND.
RES 51 OHM 1/16W 5% 0402 SMD - MCR01MZPJ510
Order 'res 51 ohm 1/16w 5% 0402 smd - MCR01MZPJ510' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM51JDKR-ND.
RES 5.1 OHM 1/16W 5% 0402 SMD - MCR01MZPJ5R1
Order 'res 5.1 ohm 1/16w 5% 0402 smd - MCR01MZPJ5R1' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM5.1JTR-ND.
RES 51 OHM 1/16W 5% 0402 SMD - MCR01MZPJ510
Order 'res 51 ohm 1/16w 5% 0402 smd - MCR01MZPJ510' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM51JTR-ND.
RES 51 OHM 1/16W .5% 0402 SMD - RT0402DRE0751RL
Order 'res 51 ohm 1/16w .5% 0402 smd - RT0402DRE0751RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51UCT-ND.
RES 51 OHM 1/16W .5% 0402 SMD - RT0402DRE0751RL
Order 'res 51 ohm 1/16w .5% 0402 smd - RT0402DRE0751RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51UTR-ND.
RES 51 OHM 1/16W 0.1% 0402 SMD - RG1005P-510-B-T5
Order 'res 51 ohm 1/16w 0.1% 0402 smd - RG1005P-510-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P51BCT-ND.
RES 51 OHM 1/16W 0.1% 0402 SMD - RG1005P-510-B-T5
Order 'res 51 ohm 1/16w 0.1% 0402 smd - RG1005P-510-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P51BTR-ND.
RES 51 OHM 1/16W .5% 0402 SMD - RR0510R-510-D
Order 'res 51 ohm 1/16w .5% 0402 smd - RR0510R-510-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R51DCT-ND.
RES 51 OHM 1/16W .5% 0402 SMD - RR0510R-510-D
Order 'res 51 ohm 1/16w .5% 0402 smd - RR0510R-510-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R51DDKR-ND.
Send this link via E-Mail
Help With This Screen