RES 5.10K OHM 1/16W 1% 0402 SMD - MCR01MZPF5101 - Resistors
| Digi-Key Part Number | RHM5.10KLCT-ND |
10 50 200 1000 |
.08200 .04420 .02535 .01728 |
Extended Price
0.82 2.21 5.07 17.28 |
| Manufacturer Part Number | MCR01MZPF5101 | |||
| Description | RES 5.10K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 4750 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR01MZPF5101 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.10K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR01MZPF5101 MCR01MZPF5101 RHM5 10KLCT ND RHM510KLCTND RHM5.10KLCT |
MCR01MZPF5101 Specification Sheet
RES 5.10K OHM 1/16W 1% 0402 SMD - MCR01MZPF5101 (RHM5.10KLCT-ND) - Resistors
Related parts Resistors:RES 5.10K OHM 1/16W 1% 0402 SMD - MCR01MZPF5101
Order 'res 5.10k ohm 1/16w 1% 0402 smd - MCR01MZPF5101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.10KLCT-ND.
RES 5.10K OHM 1/16W 1% 0402 SMD - MCR01MZPF5101
Order 'res 5.10k ohm 1/16w 1% 0402 smd - MCR01MZPF5101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.10KLDKR-ND.
RES 5.10K OHM 1/16W 1% 0402 SMD - MCR01MZPF5101
Order 'res 5.10k ohm 1/16w 1% 0402 smd - MCR01MZPF5101' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM5.10KLTR-ND.
RES 10.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-103-D-T10
Order 'res 10.0kohm 1/16w 0.5% 0402 smd - RG1005P-103-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P10.0KDCT-ND.
RES 1.00KOHM 1/16W 0.5% 0402 SMD - RG1005P-102-D-T10
Order 'res 1.00kohm 1/16w 0.5% 0402 smd - RG1005P-102-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.00KDCT-ND.
RES 1.10KOHM 1/16W 0.5% 0402 SMD - RG1005P-112-D-T10
Order 'res 1.10kohm 1/16w 0.5% 0402 smd - RG1005P-112-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.10KDCT-ND.
RES 11.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-113-D-T10
Order 'res 11.0kohm 1/16w 0.5% 0402 smd - RG1005P-113-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P11.0KDCT-ND.
RES 1.20KOHM 1/16W 0.5% 0402 SMD - RG1005P-122-D-T10
Order 'res 1.20kohm 1/16w 0.5% 0402 smd - RG1005P-122-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.20KDCT-ND.
RES 12.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-123-D-T10
Order 'res 12.0kohm 1/16w 0.5% 0402 smd - RG1005P-123-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P12.0KDCT-ND.
RES 1.20KOHM 1/16W 0.5% 0402 SMD - RG1005P-122-D-T10
Order 'res 1.20kohm 1/16w 0.5% 0402 smd - RG1005P-122-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P1.20KDTR-ND.
RES 12.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-123-D-T10
Order 'res 12.0kohm 1/16w 0.5% 0402 smd - RG1005P-123-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P12.0KDTR-ND.
RES 1.30KOHM 1/16W 0.5% 0402 SMD - RG1005P-132-D-T10
Order 'res 1.30kohm 1/16w 0.5% 0402 smd - RG1005P-132-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.30KDCT-ND.
RES 13.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-133-D-T10
Order 'res 13.0kohm 1/16w 0.5% 0402 smd - RG1005P-133-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P13.0KDCT-ND.
RES 13.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-133-D-T10
Order 'res 13.0kohm 1/16w 0.5% 0402 smd - RG1005P-133-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P13.0KDTR-ND.
RES 1.30KOHM 1/16W 0.5% 0402 SMD - RG1005P-132-D-T10
Order 'res 1.30kohm 1/16w 0.5% 0402 smd - RG1005P-132-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P1.30KDTR-ND.
Send this link via E-Mail
Help With This Screen