RES 510K OHM 1/16W 1% 0402 SMD - MCR01MZPF5103 - Resistors
| Digi-Key Part Number | RHM510KLCT-ND |
10 50 200 1000 |
.08200 .04420 .02535 .01728 |
Extended Price
0.82 2.21 5.07 17.28 |
| Manufacturer Part Number | MCR01MZPF5103 | |||
| Description | RES 510K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 11290 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR01MZPF5103 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 510K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR01MZPF5103 MCR01MZPF5103 RHM510KLCT ND RHM510KLCTND RHM510KLCT |
MCR01MZPF5103 Specification Sheet
RES 510K OHM 1/16W 1% 0402 SMD - MCR01MZPF5103 (RHM510KLCT-ND) - Resistors
Related parts Resistors:RES 51.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF5102
Order 'res 51.0k ohm 1/16w 1% 0402 smd - MCR01MZPF5102' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM51.0KLTR-ND.
RES 510K OHM 1/16W 5% 0402 SMD - CRCW0402510KJNED
Order 'res 510k ohm 1/16w 5% 0402 smd - CRCW0402510KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KJCT-ND.
RES 510K OHM 1/16W 5% 0402 SMD - CRCW0402510KJNED
Order 'res 510k ohm 1/16w 5% 0402 smd - CRCW0402510KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KJDKR-ND.
RES 510K OHM 1/16W 5% 0402 SMD - CRCW0402510KJNED
Order 'res 510k ohm 1/16w 5% 0402 smd - CRCW0402510KJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-510KJTR-ND.
RES 510K OHM 1/16W 5% 0402 SMD - CRCW0402510KJNTD
Order 'res 510k ohm 1/16w 5% 0402 smd - CRCW0402510KJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402510KJNTD-ND.
RES 6.20K OHM 1/16W .5% 0402 SMD - MCR01MZPD6201
Order 'res 6.20k ohm 1/16w .5% 0402 smd - MCR01MZPD6201' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR01MZPD6201-ND.
RES 510K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ514X
Order 'res 510k ohm 1/16w 5% 0402 smd - ERJ-2GEJ514X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510KJCT-ND.
RES 510K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ514X
Order 'res 510k ohm 1/16w 5% 0402 smd - ERJ-2GEJ514X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510KJDKR-ND.
RES 510K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ514X
Order 'res 510k ohm 1/16w 5% 0402 smd - ERJ-2GEJ514X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510KJTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - MCR01MZPJ000
Order 'res 0.0 ohm 1/16w 5% 0402 smd - MCR01MZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0JCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - MCR01MZPJ000
Order 'res 0.0 ohm 1/16w 5% 0402 smd - MCR01MZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0JDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - MCR01MZPJ000
Order 'res 0.0 ohm 1/16w 5% 0402 smd - MCR01MZPJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - MCR01MZPJ101
Order 'res 100 ohm 1/16w 5% 0402 smd - MCR01MZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - MCR01MZPJ101
Order 'res 100 ohm 1/16w 5% 0402 smd - MCR01MZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - MCR01MZPJ101
Order 'res 100 ohm 1/16w 5% 0402 smd - MCR01MZPJ101' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100JTR-ND.
Send this link via E-Mail
Help With This Screen