CAP FILM MKP .24UF 400VDC 2% - 2222 419 72404
| Digi-Key Part Number | BC2231-ND |
1500 |
.50490 |
Extended Price
757.35 |
| Manufacturer Part Number | 2222 419 72404 | |||
| Description | CAP FILM MKP .24UF 400VDC 2% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2222 419 72404 |
| Vendor | BCcomponents/Vishay |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.240 µF [Typ] |
| Capacitance Tolerance | ±2% |
| Voltage | 400.000 VDC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 15.000 mm [Typ] |
| Lead Length | 3.500 mm [Typ] |
| Length | 17.500 mm [Typ] |
| Height | 15.000 mm [Max] |
| Thickness | 8.5000 mm [Max] |
| Packaging | Bulk |
| b. | 8.50 mm [Typ] |
| d. | 0.800 mm [Typ] |
| h. | 15.0 mm [Max] |
| l. | 17.50 mm [Typ] |
| l(t) | 3.5 mm [Nom] |
| P | 15.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2222 419 72404 2222 419 72404 BC2231 ND BC2231ND BC2231 |
2222 419 72404 Specification Sheet
CAP FILM MKP .24UF 400VDC 2% - 2222 419 72404 (BC2231-ND)
Related parts :CAP FILM MKP .24UF 400VDC 2% - 2222 419 72404
Order 'cap film mkp .24uf 400vdc 2% - 2222 419 72404' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC2231-ND.
CAP FILM MKP .24UF 400VDC 2% - 2222 419 12404
Order 'cap film mkp .24uf 400vdc 2% - 2222 419 12404' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 419 12404-ND.
CAP FILM MKP .01UF 400VDC 2% - 2222 419 11003
Order 'cap film mkp .01uf 400vdc 2% - 2222 419 11003' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 419 11003-ND.
CAP FILM MKP .1UF 400VDC 2% - 2222 419 11004
Order 'cap film mkp .1uf 400vdc 2% - 2222 419 11004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 419 11004-ND.
CAP FILM MKP .011UF 400VDC 2% - 2222 419 11103
Order 'cap film mkp .011uf 400vdc 2% - 2222 419 11103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 419 11103-ND.
CAP FILM MKP .11UF 400VDC 2% - 2222 419 11104
Order 'cap film mkp .11uf 400vdc 2% - 2222 419 11104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 419 11104-ND.
CAP FILM MKP .012UF 400VDC 2% - 2222 419 11203
Order 'cap film mkp .012uf 400vdc 2% - 2222 419 11203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 419 11203-ND.
CAP FILM MKP .12UF 400VDC 2% - 2222 419 11204
Order 'cap film mkp .12uf 400vdc 2% - 2222 419 11204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 419 11204-ND.
CAP FILM MKP .013UF 400VDC 2% - 2222 419 11303
Order 'cap film mkp .013uf 400vdc 2% - 2222 419 11303' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 419 11303-ND.
CAP FILM MKP .13UF 400VDC 2% - 2222 419 11304
Order 'cap film mkp .13uf 400vdc 2% - 2222 419 11304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 419 11304-ND.
CAP FILM MKP .015UF 400VDC 2% - 2222 419 11503
Order 'cap film mkp .015uf 400vdc 2% - 2222 419 11503' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 419 11503-ND.
CAP FILM MKP .15UF 400VDC 2% - 2222 419 11504
Order 'cap film mkp .15uf 400vdc 2% - 2222 419 11504' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 419 11504-ND.
CAP FILM MKP .016UF 400VDC 2% - 2222 419 11603
Order 'cap film mkp .016uf 400vdc 2% - 2222 419 11603' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 419 11603-ND.
CAP FILM MKP .16UF 400VDC 2% - 2222 419 11604
Order 'cap film mkp .16uf 400vdc 2% - 2222 419 11604' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 419 11604-ND.
CAP FILM MKP .018UF 400VDC 2% - 2222 419 11803
Order 'cap film mkp .018uf 400vdc 2% - 2222 419 11803' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 419 11803-ND.
Send this link via E-Mail
Help With This Screen