RES 51.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5102 - Resistors
51.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5102
| Digi-Key Part Number | RHM51.0KHCT-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR03EZPFX5102 | |||
| Description | RES 51.0K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 24590 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX5102 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 51.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX5102 MCR03EZPFX5102 RHM51 0KHCT ND RHM510KHCTND RHM51.0KHCT |
MCR03EZPFX5102 Specification Sheet
RES 51.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5102 (RHM51.0KHCT-ND) - Resistors
Related parts 51.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5102RES 51.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5102
Order 'res 51.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX5102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.0KHCT-ND.
RES 51.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5102
Order 'res 51.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX5102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.0KHDKR-ND.
RES 51.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5102
Order 'res 51.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX5102' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM51.0KHTR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - MCR03EZPJ514
Order 'res 510k ohm 1/10w 5% 0603 smd - MCR03EZPJ514' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM510KGCT-ND.
RES 510K OHM 1/10W 5% 0603 SMD - MCR03EZPJ514
Order 'res 510k ohm 1/10w 5% 0603 smd - MCR03EZPJ514' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM510KGDKR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - MCR03EZPJ514
Order 'res 510k ohm 1/10w 5% 0603 smd - MCR03EZPJ514' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM510KGTR-ND.
RES 5.10K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5101
Order 'res 5.10k ohm 1/10w 1% 0603 smd - MCR03EZPFX5101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.10KHCT-ND.
RES 510K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5103
Order 'res 510k ohm 1/10w 1% 0603 smd - MCR03EZPFX5103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM510KHCT-ND.
RES 5.10K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5101
Order 'res 5.10k ohm 1/10w 1% 0603 smd - MCR03EZPFX5101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.10KHDKR-ND.
RES 510K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5103
Order 'res 510k ohm 1/10w 1% 0603 smd - MCR03EZPFX5103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM510KHDKR-ND.
RES 5.10K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5101
Order 'res 5.10k ohm 1/10w 1% 0603 smd - MCR03EZPFX5101' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM5.10KHTR-ND.
RES 510K OHM 1/10W 1% 0603 SMD - MCR03EZPFX5103
Order 'res 510k ohm 1/10w 1% 0603 smd - MCR03EZPFX5103' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM510KHTR-ND.
RES 51K OHM 1/10W 5% 0603 SMD - MCR03EZPJ513
Order 'res 51k ohm 1/10w 5% 0603 smd - MCR03EZPJ513' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51KGCT-ND.
RES 5.1K OHM 1/10W 5% 0603 SMD - MCR03EZPJ512
Order 'res 5.1k ohm 1/10w 5% 0603 smd - MCR03EZPJ512' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.1KGCT-ND.
RES 51K OHM 1/10W 5% 0603 SMD - MCR03EZPJ513
Order 'res 51k ohm 1/10w 5% 0603 smd - MCR03EZPJ513' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51KGDKR-ND.
Options for 51.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX5102
Send this link via E-Mail
Help With This Screen
