RES 51.0 OHM 1/10W 1% 0603 SMD - MCR03EZPFX51R0 - Resistors
51.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX51R0
| Digi-Key Part Number | RHM51.0HCT-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR03EZPFX51R0 | |||
| Description | RES 51.0 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 24630 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX51R0 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 51.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX51R0 MCR03EZPFX51R0 RHM51 0HCT ND RHM510HCTND RHM51.0HCT |
MCR03EZPFX51R0 Specification Sheet
RES 51.0 OHM 1/10W 1% 0603 SMD - MCR03EZPFX51R0 (RHM51.0HCT-ND) - Resistors
Related parts 51.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX51R0RES 51.0 OHM 1/10W 1% 0603 SMD - MCR03EZPFX51R0
Order 'res 51.0 ohm 1/10w 1% 0603 smd - MCR03EZPFX51R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.0HCT-ND.
RES 51.0 OHM 1/10W 1% 0603 SMD - MCR03EZPFX51R0
Order 'res 51.0 ohm 1/10w 1% 0603 smd - MCR03EZPFX51R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.0HDKR-ND.
RES 51.0 OHM 1/10W 1% 0603 SMD - MCR03EZPFX51R0
Order 'res 51.0 ohm 1/10w 1% 0603 smd - MCR03EZPFX51R0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM51.0HTR-ND.
RES 510 OHM 1/10W 5% 0603 SMD - MCR03EZPJ511
Order 'res 510 ohm 1/10w 5% 0603 smd - MCR03EZPJ511' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM510GCT-ND.
RES 510 OHM 1/10W 5% 0603 SMD - MCR03EZPJ511
Order 'res 510 ohm 1/10w 5% 0603 smd - MCR03EZPJ511' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM510GDKR-ND.
RES 510 OHM 1/10W 5% 0603 SMD - MCR03EZPJ511
Order 'res 510 ohm 1/10w 5% 0603 smd - MCR03EZPJ511' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM510GTR-ND.
RES 510 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5100
Order 'res 510 ohm 1/10w 1% 0603 smd - MCR03EZPFX5100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM510HCT-ND.
RES 510 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5100
Order 'res 510 ohm 1/10w 1% 0603 smd - MCR03EZPFX5100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM510HDKR-ND.
RES 510 OHM 1/10W 1% 0603 SMD - MCR03EZPFX5100
Order 'res 510 ohm 1/10w 1% 0603 smd - MCR03EZPFX5100' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM510HTR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - MCR03EZPJ510
Order 'res 51 ohm 1/10w 5% 0603 smd - MCR03EZPJ510' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51GCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ5R1
Order 'res 5.1 ohm 1/10w 5% 0603 smd - MCR03EZPJ5R1' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.1GCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ5R1
Order 'res 5.1 ohm 1/10w 5% 0603 smd - MCR03EZPJ5R1' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.1GDKR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - MCR03EZPJ510
Order 'res 51 ohm 1/10w 5% 0603 smd - MCR03EZPJ510' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51GDKR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - MCR03EZPJ510
Order 'res 51 ohm 1/10w 5% 0603 smd - MCR03EZPJ510' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM51GTR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ5R1
Order 'res 5.1 ohm 1/10w 5% 0603 smd - MCR03EZPJ5R1' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM5.1GTR-ND.
Options for 51.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX51R0
Send this link via E-Mail
Help With This Screen
