499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHF4993
RES 499K OHM 1/8W 1% 0805 SMD - MCR10EZHF4993 - Resistors
| Digi-Key Part Number | RHM499KCTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00581 .00484 .00402 .00363 .00327 .00315 .00303 |
Extended Price
29.05 48.40 100.50 181.50 327.00 787.50 1515.00 |
| Manufacturer Part Number | MCR10EZHF4993 | |||
| Description | RES 499K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHF4993 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 499K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHF4993 MCR10EZHF4993 RHM499KCTR ND RHM499KCTRND RHM499KCTR |
MCR10EZHF4993 Specification Sheet
RES 499K OHM 1/8W 1% 0805 SMD - MCR10EZHF4993 (RHM499KCTR-ND) - Resistors
Related parts 499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHF4993499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF4993
Order 'res 499k ohm 1/8w 1% 0805 smd - MCR10EZHF4993' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM499KCCT-ND.
499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF4993
Order 'res 499k ohm 1/8w 1% 0805 smd - MCR10EZHF4993' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM499KCDKR-ND.
499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHF4993
Order 'res 499k ohm 1/8w 1% 0805 smd - MCR10EZHF4993' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM499KCTR-ND.
4.99K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF4991
Order 'res 4.99k ohm 1/8w 1% 0805 smd - MCR10EZHF4991' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.99KCCT-ND.
49.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF4992
Order 'res 49.9k ohm 1/8w 1% 0805 smd - MCR10EZHF4992' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9KCCT-ND.
49.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF4992
Order 'res 49.9k ohm 1/8w 1% 0805 smd - MCR10EZHF4992' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9KCDKR-ND.
4.99K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF4991
Order 'res 4.99k ohm 1/8w 1% 0805 smd - MCR10EZHF4991' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.99KCDKR-ND.
49.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF4992
Order 'res 49.9k ohm 1/8w 1% 0805 smd - MCR10EZPF4992' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9KCRCT-ND.
499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF4993
Order 'res 499k ohm 1/8w 1% 0805 smd - MCR10EZPF4993' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM499KCRCT-ND.
49.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF4992
Order 'res 49.9k ohm 1/8w 1% 0805 smd - MCR10EZPF4992' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9KCRDKR-ND.
499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF4993
Order 'res 499k ohm 1/8w 1% 0805 smd - MCR10EZPF4993' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM499KCRDKR-ND.
49.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZPF4992
Order 'res 49.9k ohm 1/8w 1% 0805 smd - MCR10EZPF4992' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM49.9KCRTR-ND.
499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZPF4993
Order 'res 499k ohm 1/8w 1% 0805 smd - MCR10EZPF4993' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM499KCRTR-ND.
49.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHF4992
Order 'res 49.9k ohm 1/8w 1% 0805 smd - MCR10EZHF4992' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM49.9KCTR-ND.
4.99K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHF4991
Order 'res 4.99k ohm 1/8w 1% 0805 smd - MCR10EZHF4991' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM4.99KCTR-ND.
Options for 499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHF4993
Send this link via E-Mail
Help With This Screen
