RES 499K OHM 1/8W 1% 0805 SMD - MCR10EZHF4993 - Resistors
499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF4993
| Digi-Key Part Number | RHM499KCDKR-ND |
10 50 200 1000 |
.03900 .02720 .02245 .01862 |
Extended Price
0.39 1.36 4.49 18.62 |
| Manufacturer Part Number | MCR10EZHF4993 | |||
| Description | RES 499K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHF4993 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 499K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHF4993 MCR10EZHF4993 RHM499KCDKR ND RHM499KCDKRND RHM499KCDKR |
MCR10EZHF4993 Specification Sheet
RES 499K OHM 1/8W 1% 0805 SMD - MCR10EZHF4993 (RHM499KCDKR-ND) - Resistors
Related parts 499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF4993RES 4.99K OHM 1/8W 1% 0805 SMD - MCR10EZHF4991
Order 'res 4.99k ohm 1/8w 1% 0805 smd - MCR10EZHF4991' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.99KCCT-ND.
RES 49.9K OHM 1/8W 1% 0805 SMD - MCR10EZHF4992
Order 'res 49.9k ohm 1/8w 1% 0805 smd - MCR10EZHF4992' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9KCCT-ND.
RES 499K OHM 1/8W 1% 0805 SMD - MCR10EZHF4993
Order 'res 499k ohm 1/8w 1% 0805 smd - MCR10EZHF4993' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM499KCCT-ND.
RES 499K OHM 1/8W 1% 0805 SMD - MCR10EZHF4993
Order 'res 499k ohm 1/8w 1% 0805 smd - MCR10EZHF4993' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM499KCDKR-ND.
RES 49.9K OHM 1/8W 1% 0805 SMD - MCR10EZHF4992
Order 'res 49.9k ohm 1/8w 1% 0805 smd - MCR10EZHF4992' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9KCDKR-ND.
RES 4.99K OHM 1/8W 1% 0805 SMD - MCR10EZHF4991
Order 'res 4.99k ohm 1/8w 1% 0805 smd - MCR10EZHF4991' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.99KCDKR-ND.
RES 49.9K OHM 1/8W 1% 0805 SMD - MCR10EZPF4992
Order 'res 49.9k ohm 1/8w 1% 0805 smd - MCR10EZPF4992' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9KCRCT-ND.
RES 499K OHM 1/8W 1% 0805 SMD - MCR10EZPF4993
Order 'res 499k ohm 1/8w 1% 0805 smd - MCR10EZPF4993' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM499KCRCT-ND.
RES 49.9K OHM 1/8W 1% 0805 SMD - MCR10EZPF4992
Order 'res 49.9k ohm 1/8w 1% 0805 smd - MCR10EZPF4992' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9KCRDKR-ND.
RES 499K OHM 1/8W 1% 0805 SMD - MCR10EZPF4993
Order 'res 499k ohm 1/8w 1% 0805 smd - MCR10EZPF4993' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM499KCRDKR-ND.
RES 4.99K OHM 1/8W 1% 0805 SMD - MCR10EZPF4991
Order 'res 4.99k ohm 1/8w 1% 0805 smd - MCR10EZPF4991' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.99KCRCT-ND.
RES 4.99K OHM 1/8W 1% 0805 SMD - MCR10EZPF4991
Order 'res 4.99k ohm 1/8w 1% 0805 smd - MCR10EZPF4991' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.99KCRDKR-ND.
RES 4.99K OHM 1/20W 1% 0201 SMD - MCR006YZPF4991
Order 'res 4.99k ohm 1/20w 1% 0201 smd - MCR006YZPF4991' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.99KABCT-ND.
RES 49.9K OHM 1/4W 1% 1206 SMD - MCR18EZHF4992
Order 'res 49.9k ohm 1/4w 1% 1206 smd - MCR18EZHF4992' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9KFCT-ND.
RES 4.99K OHM 1/4W 1% 1206 SMD - MCR18EZHF4991
Order 'res 4.99k ohm 1/4w 1% 1206 smd - MCR18EZHF4991' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.99KFCT-ND.
Options for 499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF4993
Send this link via E-Mail
Help With This Screen
