RES 49.9 OHM 1/10W 1% 0603 SMD - MCR03EZPFX49R9 - Resistors
| Digi-Key Part Number | RHM49.9HCT-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR03EZPFX49R9 | |||
| Description | RES 49.9 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX49R9 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 49.9 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX49R9 MCR03EZPFX49R9 RHM49 9HCT ND RHM499HCTND RHM49.9HCT |
MCR03EZPFX49R9 Specification Sheet
RES 49.9 OHM 1/10W 1% 0603 SMD - MCR03EZPFX49R9 (RHM49.9HCT-ND) - Resistors
Related parts Resistors :RES 49.9 OHM 1/10W 1% 0603 SMD - MCR03EZPFX49R9
Order 'res 49.9 ohm 1/10w 1% 0603 smd - MCR03EZPFX49R9' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9HCT-ND.
RES 499 OHM 1/10W 1% 0603 SMD - MCR03EZPFX4990
Order 'res 499 ohm 1/10w 1% 0603 smd - MCR03EZPFX4990' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM499HCT-ND.
RES 499 OHM 1/10W 1% 0603 SMD - MCR03EZPFX4990
Order 'res 499 ohm 1/10w 1% 0603 smd - MCR03EZPFX4990' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM499HDKR-ND.
RES 49.9 OHM 1/10W 1% 0603 SMD - MCR03EZPFX49R9
Order 'res 49.9 ohm 1/10w 1% 0603 smd - MCR03EZPFX49R9' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9HDKR-ND.
RES 49.9 OHM 1/20W 1% 0201 SMD - MCR006YZPF49R9
Order 'res 49.9 ohm 1/20w 1% 0201 smd - MCR006YZPF49R9' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9ABCT-ND.
RES 49.9 OHM 1/8W 1% 0805 SMD - MCR10EZHF49R9
Order 'res 49.9 ohm 1/8w 1% 0805 smd - MCR10EZHF49R9' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9CCT-ND.
RES 499 OHM 1/8W 1% 0805 SMD - MCR10EZHF4990
Order 'res 499 ohm 1/8w 1% 0805 smd - MCR10EZHF4990' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM499CCT-ND.
RES 499 OHM 1/8W 1% 0805 SMD - MCR10EZHF4990
Order 'res 499 ohm 1/8w 1% 0805 smd - MCR10EZHF4990' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM499CDKR-ND.
RES 49.9 OHM 1/8W 1% 0805 SMD - MCR10EZHF49R9
Order 'res 49.9 ohm 1/8w 1% 0805 smd - MCR10EZHF49R9' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9CDKR-ND.
RES 499 OHM 1/8W 1% 0805 SMD - MCR10EZPF4990
Order 'res 499 ohm 1/8w 1% 0805 smd - MCR10EZPF4990' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM499CRCT-ND.
RES 49.9 OHM 1/8W 1% 0805 SMD - MCR10EZPF49R9
Order 'res 49.9 ohm 1/8w 1% 0805 smd - MCR10EZPF49R9' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9CRCT-ND.
RES 499 OHM 1/8W 1% 0805 SMD - MCR10EZPF4990
Order 'res 499 ohm 1/8w 1% 0805 smd - MCR10EZPF4990' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM499CRDKR-ND.
RES 49.9 OHM 1/8W 1% 0805 SMD - MCR10EZPF49R9
Order 'res 49.9 ohm 1/8w 1% 0805 smd - MCR10EZPF49R9' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9CRDKR-ND.
RES 49.9 OHM 1/4W 1% 1206 SMD - MCR18EZHF49R9
Order 'res 49.9 ohm 1/4w 1% 1206 smd - MCR18EZHF49R9' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM49.9FCT-ND.
RES 499 OHM 1/4W 1% 1206 SMD - MCR18EZHF4990
Order 'res 499 ohm 1/4w 1% 1206 smd - MCR18EZHF4990' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM499FCT-ND.
Send this link via E-Mail
Help With This Screen
