475K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX4753
RES 475K OHM 1/10W 1% 0603 SMD - MCR03EZPFX4753
| Digi-Key Part Number | RHM475KHCT-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR03EZPFX4753 | |||
| Description | RES 475K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 2709 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX4753 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 475K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX4753 MCR03EZPFX4753 RHM475KHCT ND RHM475KHCTND RHM475KHCT |
MCR03EZPFX4753 Specification Sheet
RES 475K OHM 1/10W 1% 0603 SMD - MCR03EZPFX4753 (RHM475KHCT-ND)
Related parts 475K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX4753475K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX4753
Order 'res 475k ohm 1/10w 1% 0603 smd - MCR03EZPFX4753' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM475KHCT-ND.
475K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX4753
Order 'res 475k ohm 1/10w 1% 0603 smd - MCR03EZPFX4753' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM475KHDKR-ND.
475K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX4753
Order 'res 475k ohm 1/10w 1% 0603 smd - MCR03EZPFX4753' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM475KHTR-ND.
4.75K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX4751
Order 'res 4.75k ohm 1/10w 1% 0603 smd - MCR03EZPFX4751' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.75KHCT-ND.
47.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX4752
Order 'res 47.5k ohm 1/10w 1% 0603 smd - MCR03EZPFX4752' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM47.5KHCT-ND.
4.75K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX4751
Order 'res 4.75k ohm 1/10w 1% 0603 smd - MCR03EZPFX4751' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.75KHDKR-ND.
47.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX4752
Order 'res 47.5k ohm 1/10w 1% 0603 smd - MCR03EZPFX4752' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM47.5KHDKR-ND.
47.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX4752
Order 'res 47.5k ohm 1/10w 1% 0603 smd - MCR03EZPFX4752' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM47.5KHTR-ND.
4.75K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX4751
Order 'res 4.75k ohm 1/10w 1% 0603 smd - MCR03EZPFX4751' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM4.75KHTR-ND.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ470
Order 'res 47 ohm 1/10w 5% 0603 smd - MCR03EZPJ470' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM47GCT-ND.
4.70 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ4R7
Order 'res 4.7 ohm 1/10w 5% 0603 smd - MCR03EZPJ4R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.7GCT-ND.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ470
Order 'res 47 ohm 1/10w 5% 0603 smd - MCR03EZPJ470' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM47GDKR-ND.
4.70 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ4R7
Order 'res 4.7 ohm 1/10w 5% 0603 smd - MCR03EZPJ4R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.7GDKR-ND.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ470
Order 'res 47 ohm 1/10w 5% 0603 smd - MCR03EZPJ470' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM47GTR-ND.
4.70 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ4R7
Order 'res 4.7 ohm 1/10w 5% 0603 smd - MCR03EZPJ4R7' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM4.7GTR-ND.
Options for 475K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX4753
Send this link via E-Mail
Help With This Screen
