RES 46.4K OHM 1/10W 1% 0603 SMD - MCR03EZPFX4642
46.4K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX4642
| Digi-Key Part Number | RHM46.4KHCT-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR03EZPFX4642 | |||
| Description | RES 46.4K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 9929 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX4642 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 46.4K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX4642 MCR03EZPFX4642 RHM46 4KHCT ND RHM464KHCTND RHM46.4KHCT |
MCR03EZPFX4642 Specification Sheet
RES 46.4K OHM 1/10W 1% 0603 SMD - MCR03EZPFX4642 (RHM46.4KHCT-ND)
Related parts 46.4K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX4642RES 46.4K OHM 1/10W 1% 0603 SMD - MCR03EZPFX4642
Order 'res 46.4k ohm 1/10w 1% 0603 smd - MCR03EZPFX4642' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM46.4KHCT-ND.
RES 46.4K OHM 1/10W 1% 0603 SMD - MCR03EZPFX4642
Order 'res 46.4k ohm 1/10w 1% 0603 smd - MCR03EZPFX4642' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM46.4KHDKR-ND.
RES 46.4K OHM 1/10W 1% 0603 SMD - MCR03EZPFX4642
Order 'res 46.4k ohm 1/10w 1% 0603 smd - MCR03EZPFX4642' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM46.4KHTR-ND.
RES 4.64K OHM 1/10W 1% 0603 SMD - MCR03EZPFX4641
Order 'res 4.64k ohm 1/10w 1% 0603 smd - MCR03EZPFX4641' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.64KHCT-ND.
RES 464K OHM 1/10W 1% 0603 SMD - MCR03EZPFX4643
Order 'res 464k ohm 1/10w 1% 0603 smd - MCR03EZPFX4643' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM464KHCT-ND.
RES 464K OHM 1/10W 1% 0603 SMD - MCR03EZPFX4643
Order 'res 464k ohm 1/10w 1% 0603 smd - MCR03EZPFX4643' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM464KHDKR-ND.
RES 4.64K OHM 1/10W 1% 0603 SMD - MCR03EZPFX4641
Order 'res 4.64k ohm 1/10w 1% 0603 smd - MCR03EZPFX4641' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.64KHDKR-ND.
RES 4.64K OHM 1/10W 1% 0603 SMD - MCR03EZPFX4641
Order 'res 4.64k ohm 1/10w 1% 0603 smd - MCR03EZPFX4641' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM4.64KHTR-ND.
RES 464K OHM 1/10W 1% 0603 SMD - MCR03EZPFX4643
Order 'res 464k ohm 1/10w 1% 0603 smd - MCR03EZPFX4643' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM464KHTR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - MCR03EZPJ471
Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03EZPJ471' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM470GCT-ND.
RES 470 OHM 1/10W 5% 0603 SMD - MCR03EZPJ471
Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03EZPJ471' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM470GDKR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - MCR03EZPJ471
Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03EZPJ471' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM470GTR-ND.
RES 47.0 OHM 1/10W 1% 0603 SMD - MCR03EZPFX47R0
Order 'res 47.0 ohm 1/10w 1% 0603 smd - MCR03EZPFX47R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM47.0HCT-ND.
RES 470 OHM 1/10W 1% 0603 SMD - MCR03EZPFX4700
Order 'res 470 ohm 1/10w 1% 0603 smd - MCR03EZPFX4700' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM470HCT-ND.
RES 47.0 OHM 1/10W 1% 0603 SMD - MCR03EZPFX47R0
Order 'res 47.0 ohm 1/10w 1% 0603 smd - MCR03EZPFX47R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM47.0HDKR-ND.
Options for 46.4K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX4642
Send this link via E-Mail
Help With This Screen
